Renesas Electronics Torque Control Solution

Renesas Electronics Torque Control Solution supports high-resolution torque control by simple configuration. This solution achieves high-precision torque measurement with the RX23E-A 32-bit MCU with the high-precision Analog Front End (AFE). Low-noise, high Power Supply Rejection Ratio (PSRR), and stable high-quality power supply support high-precision sensing. Typical applications include screw-tightening machines, torque testers, and torque actuators.

Features

  • Achieves high-resolution torque control by simple configuration
  • Low-noise and high Power Supply Rejection Ratio (PSRR) supports high-precision sensing

Applications

  • Screw-tightening machines
  • Torque testers
  • Torque actuators

Block Diagram

Block Diagram - Renesas Electronics Torque Control Solution

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Published: 2566-08-14 | Updated: 2566-09-05