Renesas / Dialog SLG47105 HV GreenPAK™ Mixed-Signal Matrix

Renesas / Dialog SLG47105 HV (High Voltage) GreenPAK™ Mixed-Signal Matrix delivers the benefits of both configurable logic and configurable analog with high-voltage outputs, all encapsulated in a 2mm x 3mm QFN package. The SLG47105 provides a more cost-effective, one-time NVM programmable option for designers looking to integrate both digital and analog system functions while minimizing component count, board space, and power consumption for consumer and industrial motor drive applications. The device can drive two brushed DC motors, a single stepper motor, a solenoid, or any other load requiring up to 1.5A RMS current per output and an operating voltage of up to 13.2V.

Beyond standard protection features such as over-temperature, under-voltage, and over-current protection, the SLG47105 also includes configurable digital and analog resources allowing the user to create a customized protection and motor control scheme with current or voltage regulation, stall detection, or soft motor start to enable higher system reliability and more efficient battery usage. The SLG47105 includes low power consumption functions including internal voltage references, power-on reset, an oscillator, and more advanced digital resources like pulse-width modulators.

Features

  • Four high voltage, current drive GPOs with low RDS(ON)
  • Two 8-bit PWM macrocells with a built-in 16-byte register file
  • Two oscillators
    • 2.048kHz oscillator
    • 25MHz oscillator
  • Two high-speed general-purpose rail-to-rail analog comparators with integrated voltage reference
  • Differential amplifier with integrator and analog comparator
  • Two current sense comparators with integrated voltage reference
  • Twelve combination function macrocells
    • Three selectable DFF/Latch or 2-bit LUTs
    • One selectable programmable pattern generator or 2-bit LUT
    • Six selectable DFF/Latch or 3-bit LUTs
    • One selectable pipe delay or ripple counter or 3-bit LUT
    • One selectable DFF/Latch or 4-bit LUT
  • I2C serial communication macrocell
  • Temperature sensor
  • Filter with an edge detector
  • Programmable delay with an edge detector
  • Power-On Reset (POR)
  • Up to 13.2V high voltage and up to 2A high current drive GPOs
  • Full H-Bridge and independent Half-Bridge control
  • Flexible 8-bit PWMs macrocells
  • Constant current regulation
  • Constant voltage regulation
  • Two wide-range power supply inputs
    • 2.5V (±8%) to 5.0V (±10%) VDD
    • VDD2
  • Built-in protections
    • Undervoltage lockout
    • Overcurrent protection
    • Thermal shutdown
  • I2C control
  • Operating temperature range of -40°C to +85°C
  • One-time programmable non-volatile memory
  • Low current consumption (nA level)
  • 2mm x 3mm x 0.55mm STQFN20 package, 0.4mm pitch
  • Halogen-free and RoHS compliant

Applications

  • Smart locks and valves
  • ATMs and POS printers
  • MOSFET drivers
  • Cameras
    • Video security
    • DSLRs
  • Toys
  • Robotics
  • Personal computers and servers
  • Office equipment
  • Personal and medical care devices
  • Other consumer electronics

Videos

Block Diagram

Block Diagram - Renesas / Dialog SLG47105 HV GreenPAK™ Mixed-Signal Matrix
Published: 2563-06-10 | Updated: 2567-04-12