Renesas Electronics RX26T 32-Bit Microcontrollers

Renesas Electronics RX26T 32-Bit Microcontrollers are 5V-compatible devices featuring dual-motor control using Field Oriented Control (FOC) and Power Factor Correction (PFC) control on a single chip. The RX26T RXv3 core is a 3rd generation RX CPU core with a 120MHz operating frequency, flash memory capable of 120MHz read operations, and a trigonometric function unit (TFUv2) that delivers high compute performance.

The Renesas RX26T Microcontrollers support 120MHz PWM (3-phase complementary x 2-ch + single-phase complementary x 2-ch) timer functions, and the analog function is offered by 12-bit A/D converter x 3 units (2 units with a 3-ch simultaneous sample and hold circuit).

The RX26T lineup includes:
  • A HOCO with guaranteed oscillation accuracy of ±1.0% (-20°C≤Ta)
  • Data flash memory
  • A single-ended PGA
  • A comparator
  • Other components in a compact QFN package attributed to a reduction in the number of components and space-saving

Additionally, the device includes CAN-FD for high-speed inter-device communication and I3C Basic for high-speed communication with sensors that enable faster data transfers. The flash memory has a dual bank configuration and the BGO/SWAP function to allow firmware rewriting without system stoppage. Trusted Secure IP-Lite, with its integrated essential management function and cryptographic engine, reduces the risk of information leaks from the system.

Features

  • 120MHz CPU RXv3 core (721 CoreMark)
  • Single-precision FPU, batch register save function for faster interrupt response, Trigonometric Function Accelerator (TFUv2)
  • Operating temperature range from -40°C to +105°C
  • Up to 512KB flash memory (120MHz read access, dual bank function), up to 64KB SRAM
  • 16KB data flash that can store data like an EEPROM
  • 12-bit A/D converter x 3-units, 12-bit D/A converter x 2-channels
  • Comparator x 6-channels, single-ended PGA x 6-channels
  • 120MHz PWM
    • 3-phase complementary x 2-channels, 5-phase complementary x 1-channel, single-phase complementary x 8-channels
    • High-resolution PWM x 4-channels with timing adjustment down to 260ps (picoseconds)
  • ±1.0% accuracy high-speed on-chip oscillator
  • Trusted Secure IP-Lite (AES/TRNG)
  • CAN FD (ISO 11898-1:2015 compliant, 5Mbps maximum)
  • I3C Basic (10Mbps maximum)

Applications

  • Digital power conversion with totem pole interleaved PFC
    • AC/DC power supply with a totem pole interleaved PFC provides high efficiency and low ripple
    • High-efficiency LLC resonant DC/DC can support a wide range of output voltages
    • High-performance MCU with dedicated peripherals for power control and protection to realize high-end algorithms
    • Complete solution which includes the drivers and couplers

Videos

Block Diagram

Block Diagram - Renesas Electronics RX26T 32-Bit Microcontrollers

High-Temp Pin-Memory Diagram

Chart - Renesas Electronics RX26T 32-Bit Microcontrollers

Standard Pin-Memory Diagram

Chart - Renesas Electronics RX26T 32-Bit Microcontrollers
Published: 2566-06-14 | Updated: 2567-04-29