Microchip Technology Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

The Microchip Technology Curiosity Nano Kits feature a variety of 8-bit AVR® and PIC® Microcontrollers (MCUs) and 32-bit Arm® Cortex® Core-based SAM MCUs, allowing developers to easily evaluate different architectures for their design. They also offer full programming and debugging capabilities to support users throughout their development process. 

Features

  • Pocket-sized boards include an AVR, PIC, or SAM MCU with configurable on-chip peripherals for customizing innovative designs
  • On-board debugging capabilities are equivalent to those of the MPLAB® PICkit™ 4 In-Circuit Debugger
  • The AVR, PIC, and SAM MCU options allow users to easily evaluate different architectures

Videos

Expansion Base Adapters

The Curiosity Nano Base for Click Boards™ and Curiosity Nano Touch Adapter allows users to further expand their designs.

The Curiosity Nano Base for Click Boards (AC164162) features a Curiosity Nano footprint that supports any of the Curiosity Nano Boards. Three mikroBUS™ Click Sockets are provided to connect any of the Mikroe Click Boards. An Xplained Pro Extension Header allows connection to any Xplained Pro development Board.

The Curiosity Nano Touch Adapter (AC80T88A) features a Curiosity Nano footprint for a Curiosity Nano Board, and two Xplained Pro Extension Headers. The Curiosity Nano Touch Adapter is specifically designed to ease the connection between Curiosity Nano Boards and Xplained Pro Touch Extension Boards, such as the QT7 Xplained Pro Extension Kit (ATQT7-XPRO), QT8 Xplained Pro Extension Kit (AC164161), and the T10 Xplained Pro Extension Kit (AC47H23A).

Published: 2563-05-04 | Updated: 2568-06-18