Microchip Technology PIC18F47Q10 Curiosity Nano Kit (DM182029)
Microchip Technology PIC18F47Q10 Curiosity Nano Kit (DM182029) is a tiny development board with full program and debug capabilities. The kit features the PIC18F47Q10 microcontroller and offers complete support for designs. It uses MPLAB X IDEs to look into MCUs and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow for intuitively programming the target MCU.Features
- PIC18F47Q10 microcontroller
- One mechanical user switch
- One yellow user LED
- Footprint for 32.768kHz crystal
- On-board debugger
- Board identification in Microchip MPLAB X
- One green power and status LED
- Programming and debugging
- Virtual COM port (CDC)
- One logic analyzer channel (DGI GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
- Supported with application examples in MCC
Board Layout
เผยแพร่แล้ว: 2562-07-08
| อัปเดตแล้ว: 2566-08-28