Microchip Technology AVR128DA48 Curiosity Nano Kit (DM164151)

Microchip Technology AVR128DA48 Curiosity Nano Evaluation Kit (DM164151) provides a demonstration and development platform for microcontrollers in the AVR DA family. This board features a pre-installed AVR128DA48 MCU. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environment (IDE), the AVR128DA48 Curiosity Nano provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design.

Microchip Technology Curiosity Nano Evaluation Boards include an onboard debugger, enabling users to program and debug the target device without any additional tools.

Features

  • AVR128DA48 Microcontroller
  • Mechanical user switch
  • Yellow user LED
  • On-board debugger
    • Board identification in Atmel Studio/Microchip MPLAB X
    • Green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • Two logic analyzer channels (Debug GPIO)
  • USB powered or externally powered
  • Adjustable target voltage
    • MIC5353 LDO Regulator controlled by the on-board debugger
    • 1.8V to 5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current

Board Layout

Microchip Technology AVR128DA48 Curiosity Nano Kit (DM164151)
Published: 2563-05-14 | Updated: 2567-07-25