ESYS11X

Sfera Labs
189-ESYS11X
ESYS11X

Mfr.:

Description:
Multiple Function Sensor Modules EXO SENSE PY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿6,217.58 ฿6,217.58
฿5,788.58 ฿57,885.80
฿5,578.63 ฿139,465.75
฿5,453.83 ฿272,691.50
100 Quote

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensor
Serial
12 V to 28 V
+ 50 C
Brand: Sfera Labs
Description/Function: Exo-Sense-Py
Dimensions: 80 mm x 80 mm
For Use With: Pycom Development Board
Length: 80 mm
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Operating Supply Current: 45 mA
Product Type: Multiple Function Sensor Modules
Series: EXO Sense Py
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: EXO Sense
Width: 80 mm
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Exo Sense Py

Sfera Labs Exo Sense Py is a multiple-function indoor environment sensor that embeds temperature, air quality, humidity, pressure, and light sensors. This sensor combines the development boards' wireless capabilities and computing power with input/output lines and various environmental sensors. The Sfera Labs Exo Sense Py consists of an ESD-protected RS-485 bus for wired serial communication using industry-standard Modbus or half-duplex serial protocols.