Broadcom ASCB-x Tricolor PLCC LEDs

Broadcom ASCB-x Tricolor PLCC LEDs feature full black bodies, enhancing the contrast of small pitch displays. The Broadcom ASCB-x LEDs are available in PLCC-4 or PLCC-6 packages. The LEDs are packed in tape and reel form to facilitate easy pick-and-place assembly. Every reel is shipped in single intensity and color bin to ensure uniformity.

Features

  • Package size options
    • 1.1mm × 1.0mm × 0.85mm
    • 1.2mm x 1.2mm x 1.1mm
    • 1.6mm x 1.5mm x 1.0mm
    • 1.7mm x 1.6mm x 1.6mm
    • 2.8mm x 2.8mm x 2.4mm
  • 100° or 105° viewing angle options
  • PLCC-4 or PLCC-6 package, full black body
  • Short leads for a better potting process
  • +100°C to +105°C maximum LED junction temperature range
  • -40°C to +85°C operating temperature range
  • RoHS-compliant

Applications

  • Full-color displays
  • Status indicators
  • Small pixel pitch signage
  • High-resolution video screens
Published: 2567-07-09 | Updated: 2567-09-13