Broadcom ASCB-RTF2 Tricolor PLCC-4 LED
Broadcom ASCB-RTF2 Tricolor PLCC-4 LED is a high-brightness LED optimized for small pixel pitch displays. The ASCB-RTF2 LED features a black outer appearance with diffused epoxy to enhance display contrast while maintaining high brightness. The ASCB-RTF2 LED features short leads to ease the potting process. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.The Broadcom ASCB-RTF2 Tricolor PLCC-4 LED is offered in a compact 1.7mm x 1.6mm package.
Features
- PLCC-4 package with full black body
- Short leads for better potting process
- Compatible with the reflow soldering process
- RoHS6 compliant
Applications
- Small pixel pitch displays
- Outdoor video displays
Specifications
- Luminous intensity (Typical)
- Red: 335mcd
- Green: 900mcd
- Blue: 105mcd
- Dominant wavelength (Typical)
- Red: 621nm
- Green: 524nm
- Blue: 471nm
- Peak wavelength
- Red: 629nm
- Green: 519nm
- Blue: 468nm
- 105° viewing angle
- 100mA peak forward current
- DC forward current
- Red: 25mA
- Green: 20mA
- Blue: 15mA
- Power dissipation
- Red: 60mW
- Green: 66mW
- Blue: 49.5mW
- +100°C LED junction temperature
- -40°C to +85°C operating temperature range
- 1.7mm x 1.6mm x 1.6mm package
Package Outline
Application Notes
เผยแพร่แล้ว: 2564-07-09
| อัปเดตแล้ว: 2567-07-09