STMicroelectronics STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial, and appliance applications. Additionally, the MCUs are prepared for the Internet of Things (IoT) solutions.

The STM STM32C0x Arm Cortex-M0+ 32-bit MCUs combine a memory protection unit (MPU), high-speed embedded memories (12Kbytes of SRAM and up to 32Kbytes of Flash program memory with read and write protection), DMA, and extensive range of system functions, enhanced I/Os, and peripherals. Furthermore, the MCUs offer standard communication interfaces (one I2Cs, one SPI/one I2S, and two USARTs), one 12-bit ADC (2.5MSps) with up to 21 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, two watchdog timers, and a SysTick timer.

The STM32C0x MCUs offer an ambient temperature range of -40°C to +125°C and a supply voltage range of 2.0V to 3.6V. The device's optimized dynamic consumption combined with power-saving modes enables the design of low-power applications.

The STM32C031x4/x6 is housed in packages with 20- to 48-pins, while the STM32C011x4/x6 is housed in packages with 8- to 20-pins.

Features

  • Arm® 32-bit Cortex®-M0+ CPU, frequency up to 48MHz core
  • -40°C to +85°C/+105°C/+125°C operating temperature
  • Memories
    • Up to 32Kbytes of Flash memory with protection
    • 6Kbytes of SRAM with HW parity check
  • CRC calculation unit
  • Reset and power management
    • 2.0V to 3.6V voltage range
    • Power-on/Power-down reset (POR/PDR)
    • Programmable Brownout reset (BOR)
    • Low-power modes of Sleep, Stop, Standby, Shutdown
  • Clock management
    • 4MHz to 48MHz crystal oscillator
    • 32kHz crystal oscillator with calibration
    • Internal 48MHz RC oscillator (±1 %)
    • Internal 32kHz RC oscillator (±5 %)
  • Up to 18 fast I/Os
    • All mappable on external interrupt vectors
    • Multiple 5V-tolerant I/Os
  • 3-channel DMA controller with flexible mapping
  • 12-bit, 0.4μs ADC (up to 13 ext. channels)
    • 0V to 3.6V conversion range
  • 8x timers consisting of 16-bit for advanced motor control, 4x 16-bit general-purpose, 2x watchdogs, a SysTick timer
  • Calendar RTC with alarm
  • Communication interfaces
    • 1x I2C-bus interface supporting Fast-mode Plus (1Mbit/s) with extra current sink, supporting SMBus/PMBus and wakeup from Stop mode
    • 2x USARTs with master/slave synchronous SPI; one supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection, and wakeup feature
    • 1x SPI (24Mbit/s) with 4- to 16-bit programmable bit frame, multiplexed with I2S interface
  • Serial wire debug (SWD) development support
  • All packages ECOPACK 2 compliant

Applications

  • Smart home
  • Industrial devices
  • Consumer devices
  • Cost-sensitive applications

Videos

STM32C0 Portfolio

Performance Graph - STMicroelectronics STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

Content Stream

STMicroelectronics STM32C0x Arm®Cortex®-M0+ 32-bit MCUs
เผยแพร่แล้ว: 2566-01-09 | อัปเดตแล้ว: 2568-06-04