STMicroelectronics NUCLEO-C051C8 STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-C051C8 STM32 Nucleo-64 Development Board offers an affordable and flexible way to try concepts and build prototypes provided by the STM32 microcontroller. This board supports ARDUINO® Uno V3 connectivity and ST morpho headers for the STM32 Nucleo open development platform.  The STM32 Nucleo-64 board integrates the ST-LINK debugger/programmer and does not require any separate probe. This board includes one user LED shared with ARDUINO®, one user and one reset push-button, and a 32.768kHz crystal oscillator. The NUCLEO-C051C8 board provides flexible power-supply options for ST-LINK USB VBUS or external sources and comprehensive free software libraries. This development board comes in an LQFP64 or LQFP48 package.

Features

  • STM32 microcontroller in an LQFP64 or LQFP48 package
  • 1 user LED shared with ARDUINO®
  • 1 user and 1 reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors:
    • ARDUINO® Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32 I/Os
  • ST-LINK USB VBUS or external sources, flexible power-supply options
  • Comprehensive free software libraries and examples are available with the STM32Cube MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDKARM, and STM32CubeIDE
เผยแพร่แล้ว: 2568-04-02 | อัปเดตแล้ว: 2568-04-09