STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROMs
STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROM is organized as 28K × 8-bits and has a voltage range of 1.6V to 5.5V. The STMicroelectronics M24M01E-F also has a clock frequency of 1MHz (or less) and can endure temperatures from -40°C to +85°C. The M24M01E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.Features
- I2C interface
- Compatible with the following I2C bus modes
- 1MHz (fast-mode plus)
- 400kHz (fast-mode)
- 100kHz (standard-mode)
- Compatible with the following I2C bus modes
- Memory
- 1Mbit (128-Kbyte) of EEPROM
- 256-byte page size
- Additional 256-byte identification page
- Supply management
- Wide voltage range from 1.6V to 5.5V
- Temperature
- Operating temperature range from -40°C up to +85°C
- Performance
- Enhanced ESD/latch-up protection
- More than 4 million write cycles
- More than 200-year data retention
- Fast wake-up time (less than 5µs)
- Fast write cycle time
- Byte and page write within 4ms (3ms typical)
- Ultra-low power current consumption
- 350nA (typ) in standby mode
- 100µA (typ) for read current
- 400µA (typ) for write current
- Advanced features
- Configurable device address register
- Preprogrammed device address (on demand)
- Software write protection register
- Hardware write protection of the whole memory array
- Random and sequential read modes
- Package
- SO8N
- TSSOP8
- UFDFPN8 (ECOPACK2)
- WLCSP5 5-ball
Applications
- Industrial
- Consumer electronics
- Automotive systems
- Internet of Things (IoT)
- Wearable devices
- Home automation
Logic diagram
Published: 2566-07-21
| Updated: 2567-08-09