Mikroe MIKROE-5885 EEPROM 13 Click
Mikroe MIKROE-5885 EEPROM 13 Click is a compact add-on board featuring the STMicroelectronics M24M01E 1Mbit nonvolatile memory. The Mikroe MIKROE-5885 offers enhanced hardware write protection and organizes memory as 128K words of 8-bits each, with a 256-byte page size. The board also includes a 256-byte identification page, ideal for storing sensitive data permanently locked in read-only mode. This board is ideal for developing consumer and industrial applications that require dependable nonvolatile memory storage.Features
- Onboard STMicroelectronics M24M01E EEPROM memory with enhanced hardware write protection for entire memory
- Supports standard, fast, and fast mode plus I2C interface
- 1-Mbit of EEPROM in 256-bytes of page sizes
- Random and sequential read modes
- Write protection of the whole memory array
- Enhanced ESD/ latch-up protection
- Long data retention and data write cycles
- I2C interface
- ClickID
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
- Applications include the development of consumer and industrial applications where dependable, nonvolatile memory storage is essential
Overview
Published: 2567-08-09
| Updated: 2567-08-15