SparkFun MicroMod Main Boards

SparkFun MicroMod Main Boards are specialized carrier boards that allow interfacing with a MicroMod Processor Board. The SparkFun MicroMod Main Board features an M.2 MicroMod connector, making connecting the processor and function boards easy. Match the key on the board's beveled edge connector to the key on the M.2 connector and secure the boards with screws.

Features

  • Input voltage range
    • 5V via USB Type-C™ connector
    • ~3.7V to 4.2V via LiPo battery connector
  • Built-in resettable PTC fuse (rated 5V/2A)
  • AP7361C 3.3V voltage regulator (rated 1A)
  • AP7347DQ 3.3V voltage regulator (rated 500mA)
  • Integrated MCP73831 single-cell LiPo charge circuit (rated 500mA)
  • Ports
    • 1x USB Type C connector
    • 1x 2-pin JST connector
    • M.2 connectors
      • 1x MicroMod processor board
      • DEV-20748 1x MicroMod function board
      • DEV-20595 2x MicroMod function boards
    • 2x Qwiic enabled I2C
    • 1x microSD card socket
    • 1x SWD 2x5 header
  • Built-in MUX for UART1
  • Buttons
    • 1x reset
    • 1x boot
  • LEDs
    • 1x VIN
    • 1x 3.3V
    • 1x Qwiic 3.3V
    • 1x CHG
  • Jumpers
    • USB
    • 5V
    • 3.3V
    • PTC
    • 3.3V EN
    • VIN LED
    • 3.3V LED
    • Qwiic 3.3V LED
    • I2C
    • Battery voltage divider
  • Board dimensions
    • DEV-20748 3.40" x 2.90"
    • DEV-20595 4.90" x 2.90"

Kit Contents

  • DEV-20595
    • 1x MicroMod main board - double
    • 4x Phillips #0 M2.5mm x 3mm screws
  • DEV-20748
    • 1x MicroMod main board - single
    • 3x Phillips #0 M2.5mm x 3mm screws
       

Videos

Published: 2566-01-20 | Updated: 2567-01-18