SparkFun MicroMod WiFi Function Board - ESP32
SparkFun MicroMod ESP32 WiFi Function Board adds additional wireless options to MicroMod Processor Boards that do not feature wireless capabilities. This special function board acts as a coprocessor that takes advantage of Espressif ESP32 WROOM to add WiFi and Bluetooth® connectivities. The onboard ESP32 WROOM module features an ESP32-D0WD-V3 chip that is designed to be both scalable and adaptive. This module houses 16MB of flash memory, 520kB of internal SRAM, an integrated 802.11 b/g/n WiFi transceiver, and dual-mode Bluetooth capabilities. The MicroMod ESP32 function board comes pre-flashed with AT-command firmware and acts as a serial-to-WiFi gateway. The USB-C™ connector and CP2102 USB-to-serial converter can be used to add AT commands, flash custom firmware on the ESP32, or reprogram the ESP32.Features
- Input Voltage Range
- 2.5V to 6.0V
- Typical 5V via Main Board's USB connector
- Typical -3.7V to 4.2V via Main Board's LiPo battery connector
- 2.5V to 6.0V
- 3.3V IO voltage
- USB Type C connector
- CP2102 USB-to-Serial converter
- AP2112 3.3V voltage regulator (rated 600mA)
- I2C Pull-up resistors
- Jumpers:
- PWR LED
- I2C Pull-up resistors
- ESP32-WROOM-32E Module:
- Xtensa® dual-core 32-bit LX6 microprocessor
- Up to 240MHz clock frequency
- 16MB of flash storage
- 520kB internal SRAM
- Integrated 802.11 b/g/n WiFi transceiver
- Integrated dual-mode Bluetooth® (classic and BLE)
- Hardware-accelerated encryption (AES, SHA2, ECC, and RSA-4096)
- 2.5µA deep sleep current
- Buttons:
- Reset
- Boot
- Power LED
Videos
Additional Resource
เผยแพร่แล้ว: 2564-12-03
| อัปเดตแล้ว: 2566-01-20