Renesas Electronics RA4M1 32-Bit Microcontroller Group

Renesas Electronics RA4M1 32-Bit Microcontroller Group features an Arm® Cortex®-M4F core, with an integrated Segment LCD Controller and a Capacitive Touch Sensing Unit (CTSU) input for supporting intensive Human Machine Interface (HMI) designs. The RA4M1 MCU Group is built on a highly efficient low-power process. It is supported by the open and flexible ecosystem, the Flexible Software Package (FSP), which is built on FreeRTOS and is expandable to utilize other real-time operating systems (RTOS) and middleware. The RA4M1 MCUs are suitable for applications that require multiple capacitive touch channels and a segment LCD controller.

Features

  • 48MHz Arm Cortex-M4F core
  • 256kB flash memory and 32kB SRAM
  • 8kB DataFlash to store data in EEPROM
  • Segment LCD controller
  • 14-bit ADC converter
  • CTSU
  • USB 2.0 full speed
  • CAN 2.0B
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/I2C multimaster interface
  • Scalable 40-pin to 100-pin packages

Applications

  • HMI with segment LCD display
  • Security
    • Fire detection
    • Burglar detection
    • Panel control
  • Industrial
    • Door openers
    • Panel control
  • HVAC
    • Heating
    • Air conditioning
    • Boiler control
  • Home appliances
  • General purpose

Block Diagram

Block Diagram - Renesas Electronics RA4M1 32-Bit Microcontroller Group

Videos

Infographic

Infographic - Renesas Electronics RA4M1 32-Bit Microcontroller Group
Published: 2562-09-27 | Updated: 2568-12-01