Arduino Starter Kit R4

Arduino Starter Kit R4 offers innovation in maker education, featuring the advanced Arduino UNO R4 Wi-Fi® board with improved capabilities, including Wi-Fi/BLUETOOTH® connectivity, onboard LED matrix, extra peripherals, and AI integration. The Arduino Starter Kit R4 is a comprehensive learning platform that incorporates traditional electronics education with modern IoT and AI technologies. The kit is ideal for beginners, students, hobbyists, and families with tech-curious kids.

Features

  • Arduino UNO R4 Wi-Fi is an advanced and feature-rich version of the iconic UNO family
  • Discover exciting new online projects on a regular basis (three months), including capacitive sensing, mouse/keyboard simulation, and an onboard LED matrix
  • Includes a project book to learn the basics of electronics to build an Arduino project
  • Leverage the power of AI to build unique projects and push the boundaries of creativity with an intelligent coding assistant by your side

Specifications

  • Renesas RA4M1 (Arm® Cortex®-M4) microcontroller
  • USB-C® programming port
  • Pins
    • 14 digital I/O pins
    • Six analog input pins
    • Six PWM pins
  • Communication
    • Two I2C
    • One CAN
  • 5V circuit operating voltage
  • 6V to 24V input voltage (VIN)
  • 48MHz main core clock speed
  • Memory
    • RA4M1 256kB Flash, 32kB RAM
    • ESP32-S3 384kB ROM, 512kB SRAM

Kit Contents

  • One Arduino UNO R4 Wi-Fi (ABX00087)
  • One USB-C cable
  • One 9V battery snap connector
  • One breadboard
  • One easy-to-assemble base
  • 70x solid core jumper wires
  • Two-stranded jumper wires
  • One male pin strip (40 x 1)
  • Six pushbuttons
  • One LCD display (16 x 2 characters)
  • One Piezo capsule
  • One bright white LED
  • One RGB LED
  • Eight red LEDs
  • Eight green LEDs
  • Eight yellow LEDs
  • Three blue LEDs
  • Four phototransistors
  • One temperature sensor
  • One tilt sensor
  • One small DC motor (6V/9V)
  • One small servo motor
  • One H-bridge motor driver
  • Two optocouplers
  • One MOSFET transistor
  • Three diodes
  • Three potentiometers (10kohm)
  • Three capacitors (100µF)
  • Eleven resistors (220Ω)
  • Three resistors (560Ω)
  • Three resistors (1kΩ)
  • Three resistors (4.7kΩ)
  • Eleven resistors (10kΩ)
  • Seven resistors (1MΩ)
  • Three resistors (10MΩ)
  • Three transparent color gels (red, green, blue)

Overview

Arduino Starter Kit R4
เผยแพร่แล้ว: 2568-11-26 | อัปเดตแล้ว: 2568-12-12