Vishay / Siliconix SiEH4800EW 80V TrenchFET® Gen IV N-Channel MOSFET
Vishay / Siliconix SiEH4800EW 80V TrenchFET® Gen IV N-Channel MOSFET is designed for high-efficiency power switching applications. Housed in a compact PowerPAK® 8mm x 8mm bond wireless (BWL) package, the SiEH4800EW delivers an exceptionally low on-resistance of 0.00115Ω at a VGS of 10V, minimizing conduction losses and improving thermal performance. With a maximum continuous drain current of 260A and a low gate charge of 117nC, the Vishay / Siliconix MOSFET is optimized for fast switching and high-current handling, making it ideal for use in synchronous rectification, motor drives, and high-performance DC-DC converters. A rugged design and advanced trench technology ensure reliable operation in demanding environments.Features
- TrenchFET Gen IV power MOSFET
- Offered in the space-saving PowerPAK 8mm x 8mm BWL package with an ultra-low 1mm profile, minimizes parasitic inductance while maximizing current capability
- Wettable flank package enhances solderability, while making it easier to visually inspect solder joint reliability
- Implements fused lead to increase the source PAD solderable area and enable a more robust design
- Low maximum RthJC of 0.36°C/W improves thermal performance
- Low on-resistance down to 0.88mΩ typical at 10V minimizes power losses from conduction to increase efficiency
- Very low RDS x Qg figure of merit (FOM)
- High temperature operation up to +175°C
- 50% smaller footprint than D2PAK (TO-263)
- 100% Rg and UIS tested
- Fully lead-free, Halogen-free, and RoHS compliant
Applications
- Synchronous rectification
- OR-ing
- Motor drive control
- Battery management
Specifications
- Static
- 80V maximum drain-source breakdown voltage
- 2V to 4V gate-source threshold voltage
- ±100nA maximum gate-source leakage
- 150S typical forward transconductance
- Dynamic
- 29nF typical input capacitance
- 1650pF typical output capacitance
- 42pF typical reverse transfer capacitance
- 0.24Ω to 2.4Ω gate resistance range
- 45ns to 60ns maximum turn-on delay time range
- 30ns to 50ns maximum rise time range
- 130ns to 140ns maximum turn-off delay time range
- 40ns fall time
- Drain-source body diode
- 379A maximum continuous source-drain diode current (TC = +25°C)
- 700A maximum pulse diode forward current
- 1.1V maximum body diode voltage
- 165ns maximum body diode reverse recovery time
- 500nC maximum body diode reverse recovery charge
- 60ns typical reverse recovery fall time
- 23ns typical reverse recovery rise time
- ±20V maximum gate-source voltage
- Maximum continuous drain current (TJ = +175°C)
- 29A (TA = +70°C) to 34A (TA = +25°C)
- 319A (TC = +70°C) to 381A (TC = +25°C)
- Single-pulse avalanche
- 87A maximum current
- 380mJ maximum energy
- Maximum power dissipation
- 2.4W (TA = +70°C) to 3.4W (TA = +25°C)
- 292W (TC = +70°C) to 417W (TC = +25°C)
- -55°C to +175°C operating junction temperature range
- +260°C maximum peak soldering temperature
- Maximum thermal resistance
- 44°C/W junction-to-ambient, steady state
- 0.36°/W m junction-to-case (drain), steady state
Published: 2568-06-11
| Updated: 2568-06-16