Samtec High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

HLCD high-speed hermaphroditic cable assemblies are designed to mate with LSHM shielded board-mounting connectors and feature Razor-Beam contacts for high reliability. The HQCD series cable assemblies are compatible with the ATH and QSH ground-plane connectors and offer 50Ω single-ended signal routing, 38AWG coax cable, and a double-row system of up to 180 pins. Samtec SEAC SEARAY assemblies mate with SEARAY SEAFC sockets and feature a 0.4A current rating, 120VAC voltage, and up to 95% operating humidity range.

Micro-coax and twinax cable assemblies provide the ability to mix and match end options for application-specific requirements. The assemblies also offer rugged features and options that include strain relief, plastic housings, screw-downs, latches, locks, and more. 

Features

  • Micro-coax and twinax cable assemblies
    • Ability to mix and match end options
    • Includes strain relief, plastic housings, screw-downs, latches, locks, etc.
    • Non-cataloged standards available
  • Eye Speed cable technology
    • Excellent signal integrity performance
    • Individual copper serve or braid shielding
    • Cost-effective ribbonizing to eliminate discrete wires

Specifications

  • Micro-coax and twinax cable assemblies
    • Single-ended 50Ω and differential 100Ω standards
    • Non-cataloged standards available, including 75Ω micro-coax and high-density twinax solutions
  • Eye Speed cable technology
    • 26AWG to 38AWG coax and twinax construction
    • 20Ω, 50Ω, 85Ω, and 100Ω ratings

Videos

Published: 2564-02-11 | Updated: 2568-08-14