Samtec HLCD High-Speed Hermaphroditic Cable Assemblies

Samtec HLCD High-Speed Hermaphroditic Cable Assemblies offer a 0.50mm pitch, 38AWG coax cable, and double row design up to 100 pins. The HLCD series is designed to mate with LSHM shielded board-mounting connectors and features Razor-Beam contacts for high reliability. Samtec HLCD High-Speed Hermaphroditic Cable Assemblies are designed to mate with shielded LSHM parts and have a -25°C to +105°C operating temperature range.

Features

  • 0.50mm (0.0197") pitch
  • 50Ω single-ended signal routing
  • 38AWG coax cable
  • Double row design up to 100 pins
  • Designed to mate with LSHM shielded connectors
  • Razor-beam contacts
  • 0.9A per pin current rating
  • RoHS compliant
  • -25°C to +105°C operating temperature range
Published: 2564-01-18 | Updated: 2565-03-11