New Mobile Modules

Telit Cinterion LE910x LTE Cat 1 bis Modules are industrial-grade modules designed for IoT applications requiring reliable data transmission. These modules feature a single LTE antenna, IPv4/IPv6 stack, and 10 I/O ports. The LE910x LTE Cat 1 bis modules include a built-in UDP, TCP, PPP, HTTP, HTTPS, NTP, and FTP stack and a 181-pin LGA interface. The LE910Q1 modules are based on 3GPP release 14, while the LE910R1 modules are based on 3GPP Release 13. The LE910R1 modules support VoLTE, SMS over IMS, and 2G fallback. The LE910Q1 modules support Wi-Fi scanning and embedded GNSS (GPS, GLONASS, Galileo, BeiDou, QZSS, and SBAS). The LE910x LTE Cat 1 bis modules operate within the -40°C to 85°C temperature range.
-
Telit Cinterion PLS83 Cellular IoT ModulesProvide high-speed global IoT connectivity delivering 18 Band LTE Cat.4 with 2G/3G fallback.13/2/2568 -
Telit Cinterion LE910x LTE Cat 1 bis ModulesIndustrial-grade modules designed for IoT applications requiring reliable data transmission.13/2/2568 -
Telit Cinterion FN990A40 & FN990A28 Data Cards5G state-of-the-art data cards featuring sub-6 only technology with LTE, WCDMA, and GNSS support.13/2/2568 -
Telit Cinterion LTE Cellular IoT ModulesCompact cellular IoT solutions designed for low-power, reliable, and secure wireless connectivity.13/2/2568 -
Telit Cinterion LE910C4 4G LTE ModulesCompliant with the 3GPP Release 10 and support LTE Cat 1 and Cat 4 standards.13/2/2568 -
Telit Cinterion LE910Cx Mini PCIe ThreadX ModulesOptimized for LTE low category networks and are available in single mode and 3G/2G fallback options.13/2/2568 -
Soracom iSIM Connectivity ModuleIntegrates into a device's processor and provides complete SIM functionality into a single SoC.3/2/2568 -
Sequans Calliope™ 2 GC02S1 LTE Cat 1bis ModulesSupports optimized Cat 1bis standards and delivers ultra-low power consumption.27/12/2567 -
Airgain AC-Fleet™ 5G Vehicle GatewaysCombine a 5G modem, Wi-Fi 6 router, and high-performance antennas into a single, low-profile unit.1/10/2567 -
Digi XBee® 3 Global LTE Cat 4 Smart ModemsAn easy way to integrate high-bandwidth cellular connectivity into OEM devices or IoT gateway.23/9/2567 -
Arduino Pro 4G ModuleOffers fast data throughput and high bandwidths in a widely accepted Mini PCIe form factor.14/5/2567 -
Murata LPWA & LORAWAN ModulesLPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.4/8/2566 -
Quectel EG800Q LTE Cat 1 bis ModuleSupports 3GPP Rel-14 LTE & Cat 1 bis, offering data speeds of up to 10Mbps downlink & 5Mbps uplink.20/6/2566 -
Amphenol IoT Module SolutionsSupports wireless communication modes with various interfaces.3/5/2566 -
Soracom Onyx LTE USB Cellular Modem DongleA high-performance communications device allowing cellular data connectivity for applications.5/1/2566 -
Semtech AirPrime WP76x Industrial Cellular ModulesProvides a secure device-to-cloud architecture enabling Linux-based products on a single module.1/1/2566 -
Semtech GL7812 IoT Wireless Cellular GatewayCompact and robust pre-certified IoT gateway that provides essential product connectivity.1/1/2566 -
Semtech RC76x Industrial Embedded Cellular ModulesSmall, scalable, flexible solutions entirely interchangeable among 2G, 3G, & 4G technologies.1/1/2566 -
Semtech EMx Industrial Embedded IoT ModulesDelivers high-speed connectivity, bandwidth, and network performance with advanced air interfaces.1/1/2566 -
u-blox LEA-F9T ModuleMulti-band GNSS with 5ns (1-sigma) timing accuracy and unparalleled lower power consumption.15/6/2565 -
Würth Elektronik Adrastea-I LTE ModuleA high-performance multiband LTE-M and NB-IoT module with low power consumption.4/5/2565 -
HMS Networks Anybus® Industrial Wireless SolutionsA broad range of products to connect industrial machines or devices wirelessly.1/4/2565 -
Sequans Monarch 2 GM02S ModuleAn LTE Cat M1/NB1/NB2 module based on the Monarch 2 chip platform.18/2/2565