Murata Electronics Type 2DT Evaluation Kit

Murata Electronics Type 2DT Evaluation Kit (LBAA0XV2DT-158EVK) allows module testing and software development for the Type 2DT-158 Compact LoRa® Edge™ Module. The Type 2DT-158 module offers ultra-low power design for extended battery life, superior sensitivity, and high flexibility to build low-cost Internet of Things (IoT) tracking devices for indoor and outdoor environments. The evaluation kit includes a pin header for easy connection to a host MCU platform and all needed antennas.

Features

  • Type 2DT module (includes Semtech LR1110)
  • Sub-GHz LoRa and (G)FSK modulation
  • Long-range FHSS modulator
  • Multi-constellation GNSS scanner
  • Passive Wi-Fi AP MAC address scanner
  • LoRa Cloud Geolocation capabilities
  • Drop-in replacement to Semtech LR1110 Mbed™ Shield
  • Arduino interface
  • Kit includes all antennas
  • Switch for power supply selection
  • 860MHz to 930MHz LoRa frequency range
  • 1.8V to 3.6V supply voltage range
  • 89mm x 58mm dimensions

Applications

  • Asset location
  • Asset recovery
  • Traceability
  • Supply chain
  • Logistics
  • Cold chain monitoring
  • Inventory management
  • Loss and theft prevention

Kit Contents

  • Type 2DT EVK
  • Quick-start guide
  • Support site access guide
  • LoRa antenna
  • GNSS antenna
  • Wi-Fi antenna

Required Equipment

  • Host MCU board
  • Windows® OS (XP, 7, 8, 10)
  • LoRa gateway connected to LoRa network server

Videos

Published: 2567-06-12 | Updated: 2568-07-15