Murata Electronics Type 2DT-158 Compact LoRa® Edge™ Module
Murata Electronics Type 2DT-158 Compact LoRa® Edge™ Module (LBAA0XV2DT-158) is a LoRa Edge solution specially designed for asset management using LoRa technology. This module offers ultra-low power design for extended battery life, superior sensitivity, and high flexibility to build low-cost Internet of Things (IoT) tracking devices for indoor and outdoor environments. Based on the Semtech LoRa Edge LR1110 solution, the module features a temperature-compensated crystal oscillator (TCXO), crystal oscillators, LNA, RF switch, SPI interface, and various GPIOs. The multi-technology fused LPWAN geolocation module supports LoRa ISM bands from 860MHz to 930MHz, Wi-Fi® passive scanning 802.11b/g/n, and Low-power GNSS Scanning. The Type 2DT-158 module helps designers to develop solutions that meet the most demanding requirements, especially in Internet of Things (IoT) asset tracking applications such as asset location, asset recovery, traceability, supply chain, logistics, cold chain monitoring, inventory management, loss & theft prevention, amongst many more.Features
- Semtech LR1110 LoRa Edge™ platform
- LoRa transceiver (860MHz to 930MHz)
- Wi-Fi passive scanner (2.4GHz)
- Multi-constellation GNSS scanner (GPS and BeiDou)
- Low power consumption
- LGA package
- 1.8V to 3.6V operating voltage range
- -40°C to +85°C operating temperature range
- TCXO for maximum frequency accuracy
- Integrated LNA for increased sensitivity
- SPI and GPIO peripherals
- External antenna
- Highly integrated module reducing end device footprint and PCB layer
- Multi-technology radio addressing various indoor and outdoor positioning use cases
- Allows simple RF design with minimum additional components required
- Cloud-based solver for positioning to extend battery life
- Easily portable to various MCUs allowing for simple integration into existing and emerging product design
- The module’s RF test reports can be reused for end-product certification
- Industry-leading quality and reliability
- Cost/power-optimized solution
- Quick time to market
- 9.98mm x 8.70mm x 1.74mm maximum dimensions
- Moisture Sensitivity Level (MSL) 3
- FCC / ISED / CE / TELEC regulatory certifications
- RoHS compliant
Applications
- Asset location
- Asset recovery
- Traceability
- Supply chain
- Logistics
- Cold chain monitoring
- Inventory management
- Loss and theft prevention
Block Diagram
Resources
Published: 2567-06-12
| Updated: 2567-07-09