New System Memory Accelerators

Advantech EAI-2300 MXM Hailo-8™ AI Acceleration Module is powered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance. This module supports PCI Express Gen3 x8 signal interface and MXM 3.1 Type A form factor. The EAI-2300 AI acceleration module features 20W maximum power consumption, rich AI development toolkits for runtime SDK integration, model conversion, and pre-trained AI applications. This module also provides thermal cooling solutions, such as fansink and a heat spreader. The EAI-2300 AI operates from -40°C to 70°C temperature range with optional fansink. Typical applications include medical analysis, robotics, and traffic security.
-
Advantech EAI-2300 MXM Hailo-8™ AI Acceleration ModulePowered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance.24/2/2569 -
Axelera AI Metis® Accelerator Cards & Compute BoardOffers a portfolio of M.2 and PCIe cards (active cooling & no cooling) with a 16GB compute board.1/3/2568