Broadcom ASCB-UTC2 2828 Tricolor PLCC-6 LED

Broadcom ASCB-UTC2 2828 Tricolor PLCC-6 LED offers individually addressable pins for each color in a small 2.8mm x 2.8mm package. The ASCB-UTC2 LED features a full black body, enhancing the contrast of the small pitch display. The Broadcom ASCB-UTC2 2828 Tricolor PLCC-6 LED facilitates easy pick-and-place assembly, packed in tape and reel form. The ASCB-UTC2 is designed for use in full-color display applications.

Features

  • PLCC-6 package, full black body
  • Short leads for a better potting process
  • Diffused encapsulation
  • Compatible with the reflow soldering process
  • MSL 5a

Specifications

  • Luminous intensity (typical)
    • Red: 530mcd
    • Green: 1000mcd
    • Blue: 210mcd
  • Dominant wavelength (typical)
    • Red: 621nm
    • Green: 522nm
    • Blue: 470nm
  • Peak wavelength
    • Red: 628nm
    • Green: 516nm
    • Blue: 466nm
  • 105° viewing angle
  • 100mA peak forward current
  • DC forward current
    • Red: 50mA
    • Green: 30mA
    • Blue: 30mA
  • Power dissipation
    • Red: 120mW
    • Green: 102mW
    • Blue: 102mW
  • +105°C LED junction temperature
  • -40°C to +85°C operating temperature range
  • 2.8mm x 2.8mm x 2.4mm package

Package Dimensions

Mechanical Drawing - Broadcom ASCB-UTC2 2828 Tricolor PLCC-6 LED
เผยแพร่แล้ว: 2563-10-23 | อัปเดตแล้ว: 2567-07-09