Bridgetek NerO Module
Bridgetek Chip NerO Module is a fully compatible Arduino Uno inspired reference design with an ATMega328 controller and Bridgetek's FT231x USB to UART programming interface. The board is capable of operating at 5V with a switching regulator. The regulator is capable of delivering a 1A output current while remaining cool to the touch. A Micro-B USB connector allows for connecting to a development PC for firmware updating and delivering power over USB to the board.Features
- 16MHz ATmega328 32-pin TQFP package microcontroller
- UNO R3 form factor
- 14 digital I/O pins (6 PWM outputs)
- Bridgetek FT231XS USB UART interface
- A Micro-B USB connects to PC connect or provides power supply over USB for board
- VIN Input voltage - 7V to 20V ( 9V or 12V recommended )
- Hardware reset button provided
- 6 analog inputs
- 5V switching regulator with 1A output current
- CE and FCC certified
- Optiboot bootloader preloaded
- Arduino software (IDE) and UNO library compatible
- Arduino shield compatible
- Bridgetek shield available soon
Videos
Published: 2559-03-08
| Updated: 2565-03-11