Bridgetek CleO Touch-Enabled Display Shields

Bridgetek CleO Touch-Enabled Display Shields are intelligent TFT display solutions for Arduino. These shields are easy to program and allow the construction of human-machine interfaces (HMIs). These display shields offer much higher performance than conventional Arduino display shields. Bridgetek CleO comprises an HVGA resolution, 3.5" 320x480 pixel TFT LCD panel display with resistive touch and PWM audio output. The PWM audio output is available with a built-in speaker amplifier for better audio quality.

There are two module types available - CleO35 and CleO50, featuring 3.5" and 5" smart TFT displays respectively. The modules support portrait and landscape modes and can be easily programmed to give professional looking HMI / GUIs. With no prior knowledge of complex graphics programming or mathematics. CleO shields are fully Arduino UNO compatible.

A Bridgetek FT81x high resolution embedded video engine (EVE) graphics controller executes the HMI operation while one of Bridgetek's FT90x 32-bit RISC Microcontrollers with 3.1 DMIPs performance addresses all additional processing tasks. CleO provides incredibly smooth animation of graphical content, even at 60fps and also features anti-aliased graphics capabilities that render images in finer detail, eliminating the presence of jagged edges.

CleO offers a more powerful and optimized solution when combined with the Bridgetek NerOBoard. NerO is an open source hardware device, designed as a drop-in replacement for the Arduino UNO, and fully Arduino compatible with shields and the Arduino IDE.

Features

  • Inbuilt advanced Bridgetek FT81x embedded video engine (EVE) with display, touch, and audio functionality
  • Integrated FT90x 32-bit RISC microcontroller (MCU) with high-speed performance (310DMIPS)
  • Smooth animations at up to 60 frames/second
  • Portrait and landscape modes supported
  • Inbuilt PWM Audio and speaker amplifier
  • Anti-Aliased graphics for much-enhanced image quality
  • File system supporting up to 8 simultaneous file operations
  • Easy-to-use Resistive touch
  • Fast direct file transfers between micro-SD/e-Flash and the Graphics subsystem without using Arduino UNO resources
  • Panel Mount Bezel included
  • FCC/CE Certified

Videos

On the Board

Bridgetek CleO Touch-Enabled Display Shields

Bridgetek FT90x 32-Bit Embedded Microcontrollers are developed for high-speed, interface bridging tasks and offer excellent interconnect capabilities with fast data rates. The FT90x have a parallel camera input, 10/100 Base-TX Ethernet interface, CAN bus, USB2.0 hi-speed peripheral and host ports.

Bridgetek FT81x Embedded Video Engine (EVE) is a series of easy-to-use graphic controllers targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs). These new EVE devices support higher maximum screen resolutions increasing from 512x512 pixels to 800x600 pixels to address larger 7" displays.

CleO35

Bridgetek CleO Touch-Enabled Display Shields

CleO50

Bridgetek CleO Touch-Enabled Display Shields

Accessories

Bridgetek NerO Module is a fully compatible Arduino Uno inspired reference design with an ATMega328 controller and Bridgetek's FT231x USB to UART programming interface. The board is capable of operating at 5V with a switching regulator.

Bridgetek CleO-RIO module is an Arduino shield adapter board giving users the flexibility to stack their Arduino board on top of the CleO35 module. The module is a two-layer PCB with dimensions of 57.15x54.35mm.

Bridgetek CleO35-WIFI module is designed with an ESP-12S Wi-Fi module from Ai-thinker using core processor ESP8266, an integrated Wi-Fi chip. The CleO-WIFI has minimal external circuitry and features a 32-bit Tensilica MCU, digital peripheral interface, antenna switch, RF balun, power amplifier, low noise receive amplifier, filters and power management modules all in one small package size of 5mm x 5mm.

BridgetekCleO-Camera module is a camera accessory for the CleO series that consists of an OV5640 sensor module and Flash LEDs. The OV5640 sensor is a low voltage, high-performance, 1/4-inch 5 megapixel CMOS image sensor that provides the full functionality of a single chip 5 megapixel (2592x1944) camera using OmniBSI™ technology in a small footprint package.

BridgetekCleO-Speaker module is a speaker accessory that consists of a 0.5W 8Ω speaker driver preinstalled inside a black speaker. With the CleO-Speaker module, music/tones can be played back whenever the CleO application requires it. There is also an audio line-in capability provided to allow input audio from an external source to CleO's on board speaker amplifier.

CleO and NerO 9V to 1A Power Plug adapter up to 1A current.

Published: 2559-07-05 | Updated: 2567-12-19