Microchip Technology PIC64GX1000 64-bit RISC-V Quad-Core MPUs

Microchip Technology PIC64GX1000 64-bit RISC-V Quad-Core Microprocessors (MPUs) are Linux® OS-capable processors that provide power-efficient and embedded computing platforms based on RISC-V Instruction Set Architecture (ISA). These microprocessors include built-in secure boot, real-time modes, a large flexible L2 memory subsystem, and embedded peripherals. The PIC64GX1000 microprocessors feature integrated 128KB embedded Non-Volatile Memory (eNVM) for boot, platform interrupt controller, and Integrated dual Physically Unclonable Function (PUF).

Features

  • Quad 625MHz RV64GC RISC-V application cores (U54):
    • Physical Memory Protection (PMP) unit
    • Memory management unit
    • L1 memory subsystem with single-error correct, double-error detect (SECDED):
      • 32KB 8-way instruction cache or optional 28KB tightly integrated memory
      • 32KB 8-way data cache
  • Single 625MHz 64-bit RV64IMAC monitor processor core (E51):
    • 16KB memory subsystem with SECDED configurable as a 2-way L1 instruction cache or as an instruction tightly integrated memory
    • 8KB data tightly integrated memory
    • PMP unit
  • Flexible 2MB L2 memory subsystem with SECDED configurable as:
    • 16-way set associative L2 cache
    • Loosely Integrated Memory (LIM) mode for deterministic access
    • Coherent Scratchpad Memory mode for shared messages across cores
  • AMBA I/O switch with QoS and memory protection
  • Integrated 36-bit DDR4/LPDDR4 memory controller with SECDED
  • Integrated 128KB embedded Non-Volatile Memory (eNVM) for boot
  • Processor I/O:
    • 2x GigE MACs
    • USB 2.0 OTG
    • MMC 5.1 SD/SDIO
    • 2x CAN 2.0 A and B
    • Execute-in-place quad SPI flash controller
    • 5x multi-mode UARTs
    • 2x SPI and two I2C
    • HDMI 1.4
    • MIPI CSI-2
    • RTC and GPIO
    • 5x watchdog timers
    • Timers
    • Integrated x4 PCIe® Gen 2
  • Security:
    • Athena F5200 TeraFire Crypto Processor (1x) and 200MHz
    • Cryptography Research Incorporated (CRI)-patented Differential Power Analysis (DPA) bitstream protection
    • Integrated dual Physically Unclonable Function (PUF)
    • 56KB of secure Non-Volatile Memory (sNVM)
    • Built-in tamper detectors and countermeasures
    • Digest integrity check for sNVM and eNVM

Applications

  • Industrial
  • Automotive
  • Communications
  • IoT and IIoT
  • Aerospace
  • Defense

Videos

Block Diagram

Block Diagram - Microchip Technology PIC64GX1000 64-bit RISC-V Quad-Core MPUs
Published: 2567-08-23 | Updated: 2568-07-07