Microchip Technology PIC24FJ GL 16-Bit Microcontrollers
Microchip Technology PIC24FJ GL 16-Bit Microcontrollers are eXtreme Low-Power MCUs designed to enable the development of an array of innovative applications, both with and without displays. Packed with many Core Independent Peripherals (CIPs) that can function in power-saving modes, these MCUs offer ultra-low-power operation for battery-powered and power-conscious IoT designs. A versatile on-chip segmented LCD controller makes the integration of displays in low-power applications easier. These devices also offer Retention Sleep, a low-power mode with essential circuits being powered from a separate low-voltage regulator. This low-power mode supports the continuous operation of the low-power, on-chip Real-Time Clock/Calendar (RTCC), making it possible for an application to keep time while the device is otherwise asleep. The low-power features of the Microchip PIC24FJ GL MCUs enable extended battery life in portable applications.The PIC24FJ GL MCUs are offered with 64Kbytes or 128Kbytes of flash memory and are available in 28-pin, 36-pin, 48-pin, and 64-pin packages. These devices are AEC Q100 Grade 1 qualified, with an operating temperature range of -40°C to +125°C, making them ideal for automotive applications.
Features
- Segmented LCD Controller with Animation
- Up to 256 segments (8x commons and 32x segments)
- Core independent, autonomous animation; Alternating dual display, blinking, and blanking
- LCD charge pump for contrast management in battery-powered applications
- External bias option for reducing power consumption
- Operation in power-saving modes
- Core and Operating Conditions
- 2.0V to 3.6V
- Single-cycle instruction execution
- 16 x 16 Hardware Multiply, and 32-bit x 16-bit Hardware Divider
- C compiler optimized instruction set system
- AEC Q100 Grade 1 qualification
- eXtreme Low Power
- Ultra-low-power operation with sleep current down to nA with full RAM retention
- A range of power-saving modes to reduce current consumption while balancing performance: PMD bits, DOZE, Idle, Sleep, and Retention Sleep modes
- A range of Core Independent Peripherals (CIPs) that operate in power saving modes, while off-loading the Central Processing Unit (CPU)
- Hardware Safety Features
- Flash with Error Correction Code (ECC) and Fault Injection for memory integrity check (Single error correction and Double error detection)
- Dead-Man Timer (DMT) clocked by instruction fetches for monitoring the health of software
- Windowed WatchDog Timer (WWDT) for system supervision
- CodeGuard™ Flash protection for memory partition and access restriction
- Fail-Safe Clock Monitor (FSCM) for clock fault management
- Enhanced Programmable Cyclic Redundancy Check (CRC), Programmable High-Low Voltage Detect (HLVD), Brown-out Reset (BOR) and Power-on Reset (POR)
- Class B Safety Library, IEC 60730
- Advanced Integrated Analog
- Up to 17-channel, 400Ksps, 10/12-bit Analog-to-Digital Converter (ADC)
- Low-voltage boost for input
- Bandgap reference input feature
- Core independent windowed threshold compare feature
- Auto-scan feature
- Operation in power-saving modes
- Three analog comparators with input multiplexing and programmable reference voltage generators
- Communication Interfaces
- 4x UARTs supporting LIN/J2602 and IrDA®
- 2x SPI/I2S, up to 25MHz operation
- 2x I2C Master and Slave w/Address Masking, PMBus™ and IPMI support
- Secure Protection Features
- Flash One Time Programming (OTP) by ICSP™ Write Inhibit that offers an ability to disable Flash erase/write/debug operations
- CodeGuard™ Flash protection to manage memory partitions and access restrictions
- 120-bit Unique Device ID, 256 bytes User OTP and the above protection schemes make an ideal combination of complementary features to implement security together with the CryptoAuthentication™ devices in a secure application
- 5x 16-bit or 2x 32-bit dedicated timer/counters
- 14x PWM or Output Compare (OC) outputs with 5 independent timer bases – Multiple Capture Compare PWM (MCCP)
- 5x Input Captures (IC) – Multiple Capture Compare PWM (MCCP)
- A total of 15x 16-bit or 7x 32-bit timer/counters
- Hardware Real-Time Clock Calendar (RTCC) with Timestamping
- 4x Configurable Logic Cells (CLCs)
- 5x Multiple Capture Compare PWMs (MCCPs)
- ADC controller with threshold compare and automatic triggers
- Direct Memory Access (DMA) with 6 channels, supporting UART, SPI, ADC, and more
- Clock Management
- On-chip 8MHz fast RC (FRC), and 32kHz low-power RC (LPRC) and secondary (SOSC) oscillators
- Programmable PLL with external oscillator clock sources and Reference Clock Output (REFO)
- Fail-Safe Clock Monitor (FSCM)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST) supporting two-speed start-up
- Special Features and Debugger Development Support
- MPLAB Code Configurator (MCC) support
- Peripheral Pin Select (PPS) for flexible pin mapping
- Configurable interrupt-on change on all IOs
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2-pins
- JTAG Boundary Scan Support
- Physical Characteristics
- -40°C to +125°C operating temperature range
- Package options
- 28-pin: SOIC, SSOP, QFN, uQFN
- 36-pin: uQFN
- 48-pin: TQFP, uQFN
- 64-pin: QFN, TQFN
Applications
- Human Machine Interface (HMI)
- Industrial and consumer IoT applications
- Battery-powered applications
- Medical applications
- Automotive applications
- Infotainment
Block Diagram
Videos
เผยแพร่แล้ว: 2563-08-12
| อัปเดตแล้ว: 2567-08-06