Microchip Technology PIC24FJxxGx 16-bit Microcontrollers
Microchip Technology PIC24FJ64Gx, PIC24FJ128Gx, and PIC24FJ256Gx 16-bit Microcontrollers (MCUs) are ideal for low power and connectivity applications. These devices offer multiple I2C, SPI, and UART peripherals, and multiple independent timers. These MCUs are available with 8kB to 16kB RAM memory for buffering and 64kB to 256kB Enhanced Flash program memory. The PIC24FJxxGx family of microcontrollers are offered in in 28, 44, 64, 80, 100, and 121 pin packages for design flexibility.Features
- CPU Speed 16MIPS
- Memory Type Flash
- Program Memory
- PIC24FJ64Gx 64KB
- PIC24FJ128Gx 128KB
- PIC24FJ256Gx 256KB
- RAM Bytes
- PIC24FJ64Gx 8192
- PIC24FJ128Gx Up to 24576
- PIC24FJ256Gx Up to 16384
- Temperature Range -40ºC to 125ºC
- Operating Voltage Range 2.0V to 3.6V
- System Management Features BOR, LVD
- Internal Oscillator 8MHz, 31kHz
- nanoWatt Features: Low Sleep/Fast Wake/Fast Control
- Digital Communication Peripherals 2x UART, 2x SPI, 2x I2C
- Analog Peripherals 1-A/D 10x10-bit @ 500(ksps)
- Comparators
- PIC24FJ64Gx 2
- PIC24FJ128Gx and PIC24FJ256Gx Up to 3
- Capture/Compare/PWM Peripherals
- PIC24FJ64Gx and PIC24FJ128Gx 5/5
- PIC24FJ256Gx 6/6
- Timers
- PIC24FJ64Gx 5x 16-bit, 2x 32-bit
- PIC24FJ128Gx Up to 23x 16-bit, Up to 11x 32-bit
- PIC24FJ256Gx Up to 31x 16-bit, Up to 15x 32-bit
- Parallel Port: PMP
- Cap Touch Channels
- PIC24FJ64Gx and PIC24FJ128Gx: 10
- PIC24FJ256Gx 24
- Package options
- 28-pin SOIC, SPDIP, SSOP, QFN
- 44-pin TQFP, QFN
- 64-pin TQFP, QFN
- 80-pin TQFP, QFN
- 100-pin TQFP
- 121-pin BGA
Applications
- Internet of Things (IoT)
- Consumer devices
- Industrial automation
- Battery-powered devices
- Handheld devices
- Home appliances
- HVAC control
- Electricity metering
- Security panels
- Touch controllers
- Fingerprint scanners
- Embedded security
Additional Resources
Block Diagram
เผยแพร่แล้ว: 2559-11-23
| อัปเดตแล้ว: 2568-04-23