Tark Thermal Solutions NRC400 Nextreme™ Performance Chiller
Tark Thermal Solutions NRC400 Nextreme™ Performance Chiller is a next-generation benchtop recirculating chiller using solid-state thermoelectric technology for precise temperature control of analytical and industrial equipment. The NRC400 offers high heat pumping capacity for its size, improved temperature stability, and lower noise operation than previous models. Utilizing custom thermoelectric coolers with premium thermoelectric materials, the chiller delivers a higher coefficient of performance (COP). The NRC400 is a semi-closed system with a large reservoir tank requiring less refilling. It is equipped with a high-quality pump offering high MTBF with low pulsation to accommodate highly sensitive imaging and test instruments. Users can easily control temperature setpoints and alarm settings via the LCD touchscreen display.Features
- Precise temperature control
- Compact form factor
- Reliable solid-state operation
- Intuitive GUI
- Low noise operation
- RoHS compliant
Applications
- Analytical imaging
- Industrial laser systems
- Semiconductor test/measurement
- Laboratory testing
- Bath cooling
Specifications
- 400W maximum cooling capacity
- ±0.05°C temperature stability
- Water or water/glycol coolant
- 100VAC to 230VAC input range
- 50/60Hz frequency
- 1.18 Bar maximum forward pressure
- 413mm x 274mm x 400mm in dimension (LxWxH)
- 1-liter coolant capacity
- Quick-connect couplings (3/8" ID tubing)
- Temperature ranges
- -5°C to +40°C setpoint
- +10°C to +40°C operating
- 0 to +50°C storage without coolant
- Humidity
- 35% to 85% operating
- 5% to 95% storage, non-condensing
Power Cord Options
How do Thermoelectric Chillers Work?
Application Examples
Videos
Application Notes
- Spot Cooling for Industrial Lasers & Optics
- Flipbook: Spot Cooling for Industrial Lasers
- OEM Perspectives: Recirculating Chillers for Biotech Research
- OEM Perspectives: Recirculating Chillers for Industrial Lasers
- OEM Perspectives: Recirculating Chillers for Low-Power Lasers
- Recirculating Chillers for Industrial Lasers
- Thermoelectric Chillers for Semiconductor Metrology and Inspection Systems
- Thermoelectric Chillers for Precise Cooling of Digital Microscopes
- Chillers Simplify the Lab
Additional Resources
Online Tool
เผยแพร่แล้ว: 2565-01-13
| อัปเดตแล้ว: 2568-09-15