Tark Thermal Solutions LA5000 Liquid-to-Air Heat Exchanger
Tark Thermal Solutions LA5000 Liquid-to-Air Heat Exchanger is a recirculating liquid-to-air heat exchanger that provides dependable performance by eliminating large amounts of heat from a liquid circuit. A high-pressure pump recirculates the coolant to ensure maximum flow rate. In contrast, heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment using a fan. Tark LA5000 Liquid-to-Air Heat Exchanger is suitable for cooling particle accelerators, semiconductor fabrication equipment, and X-ray cooling in industrial scanners.Features
- Cooling to ambient
- High heat pumping capacity
- Compact form factor
- Long-life operation
Applications
- Heat exchangers for immersion cooling systems
- Cooling particle accelerators
- Semiconductor fabrication equipment cooling
- X-ray cooling in industrial scanners
Specifications
- 5000W nominal cooling capacity
- +5°C to +40°C operating temperature range
- 20% to 80% humidity range
- 200VAC to 240VAC input voltage
- 50Hz/60Hz frequency
- <3.3A current rating
Fluid Operating Points
Dimensions
เผยแพร่แล้ว: 2565-05-12
| อัปเดตแล้ว: 2568-08-20