KYOCERA AVX Wireless Lighting Controls

KYOCERA AVX Wireless Lighting Controls eliminate the need for traditional wiring and enable easy installation and reconfiguration. These flexible systems use capacitors, antennas, inductors, diodes, connectors, and varistors to remotely control lighting through tablets, smartphones, or dedicated remotes. The wireless lighting controls feature occupancy sensing, dimming capabilities, scheduling, and integration with smart controlled systems. These systems are used in applications such as control units, AC/DC power supplies, wireless communication, DC/DC power supplies, sensor analog front end, and sense units.

Features

  • Dimming capabilities
  • Scheduling
  • Occupancy sensing
  • Integration with smart controlled systems

Applications

  • Control units
  • AC/DC power supplies
  • Sense units
  • Monitoring and diagnosis
  • Wireless communication
  • Memory
  • DC/DC power supplies
  • Wired communication
  • Sensor analog front end
KYOCERA AVX Wireless Lighting Controls
Published: 2568-03-26 | Updated: 2568-04-09