Infineon Technologies IGBT7 E7 TRENCHSTOP™ Dual Configuration Modules

Infineon Technologies IGBT7 E7 TRENCHSTOP™ Dual Configuration Modules are based on micro-pattern trench technology that reduces losses and offers high controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas in contrast to square trench cells. A specially optimized chip for industrial drive applications and solar energy systems provides low static losses, high power density, and soft switching. With a +175°C maximum operating temperature, the modules allow a significant increase in power density.

Features

  • Overload capability
  • Low on-state voltage
  • Enhanced controllability
  • Improved diode
  • High interconnection reliability
  • Simplified inverter system
  • Increased power
  • Frame size jump
  • Low losses
  • Optimized driving

Applications

  • Motor control and drives
  • Commercial, construction, and agricultural vehicles
  • Photovoltaic energy system solutions
  • Uninterruptible power supplies (UPS)

Specifications

  • 1200V or 2300V voltage class
  • 300A to 1800A continuous collector current
  • 1.5V to 1.8V typical collector-emitter saturation voltage range
  • 100nA gate-emitter leakage current
  • -40°C to +175°C operating temperature range

Videos

Published: 2566-05-02 | Updated: 2567-01-30