Diotec Semiconductor BAS316WT Surface Mount Small Signal Diode

Diotec Semiconductor BAS316WT Surface Mount Small Signal Diode delivers high switching speeds, a low leakage current, and low junction capacitance (1.5pF). With a wide -55°C to +150°C junction temperature range, the BAS316WT offers a 100V repetitive peak reverse voltage, 150mW power dissipation, and 250mA maximum average forward current. The surface mount QFN2x2 packaged BAS316WT diode is ideal for signal processing, high-speed switching, rectifying, and commercial / industrial-grade applications.

Features

  • Very high switching speeds
  • Low junction capacitance
  • Low leakage current
  • UL 94V-0 case material
  • SMT SOD-523 package
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free and RoHS compliant

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
  • Commercial/industrial-grade

Specifications

  • 150mW maximum power dissipation
  • 250mA maximum average forward current
  • 100V maximum repetitive peak reverse voltage
  • 1.5pF maximum junction capacitance
  • <4ns reverse recovery time
  • 620K/W typical junction-to-ambient thermal resistance
  • -55°C to +150°C junction temperature range
Published: 2566-02-20 | Updated: 2566-03-10