Diotec Semiconductor BAS Power/Switching Small Signal Diodes
Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.Features
- High switching speed
- Low leakage current
- REACH, RoHS, and AEC-Q101 qualified
- Rectifying commercial grade
- -55°C to 150°C storage temperature range
- Conflict minerals
- AQ automotive certified
Applications
- Signal processing
- High-speed switching
- Rectifying commercial grade
View Results ( 22 ) Page
| Part Number | Datasheet | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Recovery Time | Ir - Reverse Current | Maximum Diode Capacitance | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|---|
| BAS316WT | ![]() |
|||||||
| BAS299 | ![]() |
100 V | 8 A | 430 mA | 6 ns | 3 pF | 250 mW | |
| BAS16 | ![]() |
100 V | 2 A | 210 mA | 4 ns | 1 uA | 2 pF | 350 mW |
| BAS16DW | ![]() |
50 V | 1 A | 200 mA | 4 ns | 1 uA | 2 pF | 200 mW |
| BAS16W | ![]() |
75 V | 500 mA | 150 mA | 4 ns | 1 uA | 2 pF | 200 mW |
| BAS19 | ![]() |
100 V | 500 mA | 200 mA | 50 ns | 100 nA | 5 pF | 250 mW |
| BAS20 | ![]() |
100 V | 500 mA | 200 mA | 50 ns | 100 nA | 5 pF | 250 mW |
| BAS216WT | ![]() |
100 V | 500 mA | 150 mA | 4 ns | 1 uA | 1.5 pF | 150 mW |
| BAS216WT-AQ | ![]() |
100 V | 4 A | 150 mA | 4 ns | 1 uA | 1.5 pF | 150 mW |
| BAS31 | ![]() |
400 V | 1 A | 200 mA | 50 ns | 100 nA | 35 pF | 350 mW |
Published: 2566-03-10
| Updated: 2566-03-28