Digi ConnectCore® 6UL Development Kit

Digi ConnectCore® 6UL Development Kit allows for designing and building connected products on an industrial and productization-ready Single Board Computer (SBC) platform. The SBC is a complete off-the-shelf solution built on the ConnectCore 6UL System-on-Module (SOM). The SBC is a proven reference design for ConnectCore 6UL module-based development, suited for rapid prototyping, and requires little to no hardware development effort. The form factor is ideal for connected applications demanding professional reliability and flexibility in medical/healthcare, transportation, energy, utility, agriculture, building automation, and industrial markets.

Features

  • Compact Pico-ITX form factor (100x72mm)
  • NXP i.MX6UL with 256MB NAND flash and 256MB DDR3
  • Pre-certified dual-band 802.11ac Wi-Fi® connectivity
  • Bluetooth 4.2, with Bluetooth Low Energy support
  • NFC Forum Type 2 Tag-compliant capabilities
  • Dual-10/100Mbit Ethernet networking
  • Ready for cellular connectivity and XBee RF integration
  • Full and customizable set of peripherals and interfaces
  • Off-the-shelf and productization-ready SBC platform
  • Industrial operating temperature range
  • Complete Yocto Project Linux BSP with source code

Kit Contents

  • ConnectCore for i.MX6UL SBC w/dual-Ethernet,
  • 802.11a/b/g/n/ac, and Bluetooth 4.2
  • (3) 1 Console Port cable
  • (3) 1 Dual-band antenna
  • (3) Power supply and accessories

Applications

  • Medical/healthcare
  • Transportation
  • Energy
  • Utility
  • Agriculture
  • Building automation
  • Industrial markets

Videos

เผยแพร่แล้ว: 2560-01-18 | อัปเดตแล้ว: 2567-03-05