Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,710
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers Freds - D2PAK 680In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 2,324In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 2,272In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - POWIRTAB 353In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 1,050In Stock
3,500Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - POWIRTAB 374In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 4,080In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel

Diodes Incorporated Rectifiers FRED Planar Rectifier TO247 TUBE 30PS 207In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Hyper Fast Planar Rectifier Single 1.3 V 400 A 500 uA 50 ns -55 C + 175 C DTHP60B07PT Tube
onsemi Rectifiers REC SMB SPECIAL ULTFST 9,910In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
Vishay Semiconductors FEP30GP-M3/P
Vishay Semiconductors Rectifiers RECT 400V 30A RDL ULTRA FST 357In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors FEP30DP-M3/P
Vishay Semiconductors Rectifiers RECT 200V 30A RDL ULTRA FST 449In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors FEP30HP-M3/P
Vishay Semiconductors Rectifiers 30A,500V,50NS,DUAL UF RECT 475In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors Rectifiers 1,390In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 100 V 8 A Hyper Fast Rectifier Common Cathode 910 mV 150 A 2 uA 28 ns - 55 C + 175 C
Diodes Incorporated Rectifiers Ultrafast GPP Rectifier D-FLAT T&R 10K 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT 1.2 kV Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 70 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 800V 8A SM GLASS 2,181In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AB-2 800 V 8 A Glass Passivated Rectifier Single 970 mV 450 A 10 uA 3.4 us - 55 C + 150 C
Vishay General Semiconductor Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1,200In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G
Vishay General Semiconductor Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA 11,313In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M
Vishay Semiconductors Rectifiers 1,313In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPC (TO-277A-3) 600 V 8 A Hyper Fast Rectifier Common Cathode 1.36 V 90 A 5 uA 33 ns - 55 C + 175 C
Vishay Rectifiers RECT 200V 18A SM ULTRA FST 755In Stock
Min.: 1
Mult.: 1
SMD/SMT TO-263AB-3 200 V 18 A Ultra Fast Rectifier Common Cathode 1.15 V 150 A 10 uA 25 ns - 65 C + 150 C
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,2A,AECQ-101 17,723In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 166In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 150 A Fast Recovery Rectifiers Dual 1.6 V 1.035 kA 300 nA 72 ns - 55 C + 175 C Tube
onsemi Rectifiers 1.0a Rectifier UF Recovery 226,051In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 1A 417,718In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C MURS160 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 191,661In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 400V 1A SM HYPER FST 5,908In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 400 V 1.4 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C