DA100J Series Audio Transformers / Signal Transformers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Murata Power Solutions Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT 2,063In Stock
5,500On Order
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TRANSFORMER 1,387In Stock
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER 541In Stock
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers 7.7 MH PULSE TRANSFORMER 43In Stock
50Expected 6/15/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers 7.75 MH 453In Stock
500Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single Digital Data Transmission 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD
948Expected 8/17/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube