Mobile Modules

Results: 701
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
u-blox Mobile Modules LTE Cat 1 for North America-Data only B2,4,5,12,13,14,66,71 LGA, 24x26 mm, 150 pcs/reel Non-Stocked
Min.: 1
Mult.: 1

2.6 GHz 33 dBm GPIO, I2C, UART, USB 3.3 V 4.5 V - 20 C + 65 C
u-blox Mobile Modules LTE/3G/GSM-Multi-regional B1,2,3,4,5,7,8,18,19,20,26,28 LGA 24 x 26 mm, 150 pcs/reel Non-Stocked
Min.: 1
Mult.: 1

2.6 GHz 33 dBm GPIO, I2C, UART, USB 3.3 V 4.5 V - 20 C + 65 C
u-blox Mobile Modules Secure Cloud LTE-M&NB-IoT with GNSS for Korea, Cat M1/NB2 with GNSS LGA, 16x26 mm, 250 pcs/reel Non-Stocked
Min.: 1
Mult.: 1

SARA-R510M8S 25 dBm I2C, SPI, USB 3.3 V 4.4 V - 20 C + 65 C 26 mm x 16 mm x 2.2 mm 5G, Cellular, NBIoT, LTE, LTE M
u-blox Mobile Modules LTE-M and NB-IoT global module UBX-R5 Cat M1/NB2 and SaaS LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 77 Weeks
Min.: 1
Mult.: 1

GPIO, I2C, UART, USB 3 V - 40 C + 85 C 16 mm x 26 mm X 2.2 mm
Eurotech Mobile Modules ReliaCELL 10-20: Cellular Adapter - 2.5G Dual-band NA, CDMA/1xRTT, No GPS, Verizon Non-Stocked
Min.: 100
Mult.: 1

ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA 2.5G, CDMA
Eurotech Mobile Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 4, North America geography: AT&T (default option), Verizon; NO GPS, Dual SIM, Diversity - Bulk Package, no accessories Non-Stocked
Min.: 100
Mult.: 1

ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA LTE
Eurotech Mobile Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 4, Europe geography; NO GPS, Dual SIM, Diversity - Bulk Package, no accessories Non-Stocked
Min.: 100
Mult.: 1

ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA LTE
Eurotech Mobile Modules ReliaCELL 10-20: Cellular Adapter - 3G Penta-band HSPA+, Quad-band GSM/EDGE, Non-Stocked
Min.: 100
Mult.: 100
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz USB 5 V 5 V 500 mA - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in HSPA+, GSM/EDGE

Eurotech Mobile Modules IP67 Rugged Cell Adap 2.5G DB Sprint Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G
Eurotech Mobile Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
Min.: 100
Mult.: 100

ReliaCELL 10-20 HSPA+, GSM/EDGE
DFRobot Mobile Modules SIM8262A-M2 5G Communication Module Non-Stocked
Min.: 1
Mult.: 1

DFRobot Mobile Modules Gravity: Air780E 4G IoT CAT1 Communication Module For China, India, SEA (Raspberry Pi / LattePanda Compatible) Non-Stocked
Min.: 1
Mult.: 1

I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Particle Mobile Modules Tracker One LTE M1 (NorAm, EtherSIM), [x1] Non-Stocked
Min.: 50
Mult.: 50
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz USB 6 V 30 V - 10 C + 60 C 146 mm x 88 mm x 33 mm
Particle Mobile Modules Tracker SoM LTE CAT1/3G/2G (Europe) Non-Stocked
Min.: 53
Mult.: 1

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm 2G/3G, LTE
Lantronix Mobile Modules FOX3-4G-NA-DR GER -->ESIM FOX3-4G-NA standard version with following changes:

FOX 3 Bulk
Amphenol-SAA Mobile Modules Cellular LTE Cat1bis Non-Stocked
Min.: 1
Mult.: 1
Reel: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel, Cut Tape
Amphenol-SAA Mobile Modules Cellular LTE Cat1+GNSS Non-Stocked
Min.: 3,000
Mult.: 300
Reel: 300

GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 30 mm x 29 mm x 2.6 mm LTE Reel
Amphenol-SAA Mobile Modules Cellular LTE Cat4 Non-Stocked
Min.: 3,000
Mult.: 300
GPIO, I2C, SPI, UART, USB 3.4 V 4.2 V - 40 C + 85 C 32 mm x 29 mm x 2.5 mm LTE Tray
Signetik Mobile Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector Non-Stocked
Min.: 100
Mult.: 100

SigCell 700 MHz to 2.2 GHz 8 dBm UART, USB 4.45 V 5.5 V 600 mA - 40 C + 85 C u.FL 38 mm x 20.5 mm x 7 mm Cellular, LTE, NBIoT
Signetik Mobile Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Twin Connector Non-Stocked
Min.: 1,000
Mult.: 50

SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V 600 mA - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, LTE, NBIoT
Advantech Mobile Modules LTE CELLULAR ROUTER 3 ETN,12BIT AI,DI,DO Non-Stocked
Min.: 1
Mult.: 1

RTLTE LTE Bulk
Phoenix Contact Mobile Modules M2M TC Cloud Verizon Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1


Phoenix Contact Mobile Modules NLCCOM-CELLULAR-CDMA Non-Stocked
Min.: 1
Mult.: 1

NLC-COM 800 MHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 80.5 mm x 103.5 mm x 43 mm
Fluke Mobile Modules LTE Module for data transmission/data access via the cell phone network with external antenna
1770
Skyworks Solutions, Inc. Mobile Modules Multiband 3G Power Amplifier Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 4,500

SKY77769 3 V 4.5 V 3 mm x 4.2 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, WCDMA Reel, Cut Tape