IBASE Single Board Computers

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE Single Board Computers AMD RyzenTM R2314 APU (2.1GHz-3.5GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in Non-Stocked
Min.: 1
Mult.: 1
2.5 in AMD R2314 2.7 GHz 12 V Audio, Ethernet, LVDS, USB 0 C + 60 C 100 mm x 72 mm
IBASE Single Board Computers AMD RyzenTM R2514 APU (2.1GHz-3.7GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in Non-Stocked
Min.: 1
Mult.: 1
2.5 in AMD R2514 2.7 GHz 12 V Audio, Ethernet, LVDS, USB 0 C + 60 C 100 mm x 72 mm
IBASE Single Board Computers Intel Pentium Processor N4200 3.5 in SBC Non-Stocked
Min.: 1
Mult.: 1

IB811 3.5 in Intel Pentium N4200 Pentium N4200 1.1 GHz to 2.5 GHz 8 GB 0 GB 9 V to 36 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Intel Atom x5-E3930 Processor 3.5 in SBC Non-Stocked
Min.: 1
Mult.: 1

IB811
IBASE Single Board Computers 3.5" Intel Pentium N4200 DC SoC (1.1GHz/2.5GHz) onboard, w/ I211AT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,TPM 2.0, DC-in (12V-24V), EuP/ErP, Optional Heatsink(HSIB818), w/o cable kit (IB76A-1), ( Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Celeron J4005 QC SoC (2.0GHz/2.7GHz) onboard, w/ I210AT GbE LAN x 2, HDMI(2.0a), DisplayPort, LVDS(24-bit /Dual channel) or eDP, SATA III x2, COMx4, M.2 x 2 (B-key+E-Key), DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB822-A), w/o cable k Non-Stocked
Min.: 1
Mult.: 1

IB822 3.5 in Intel Celeron J4005 Celeron J4005 2 GHz, 2.7 GHz 8 GB 0 GB 12 V to 24 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",x6413E,V/3*G-LAN,LVDS,4*COM,USB-C,TPM 2.0,DC-in(no HS) Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",x6425E,V/3*G-LAN,LVDS,4*COM,USB-C,TPM 2.0,DC-in(no HS) Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Atom x6425E Atom x6425E 1.8 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",x6425E,V/3*G-LAN,eDP,4*COM,USB-C,TPM 2.0,DC-in (no HS) Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Atom x6425E Atom x6425E 1.8 GHz to 3 GHz 32 GB 9 V to 36 V SATA - 20 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel Celeron J6412 QC SoC (2.0GHz/2.6GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + 2 x LVDS, SATA III x1 , COM x 6, MiniPCIex1, M.2 x2 (E- key+B-key), fTPM, DC-in 12V only, Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Celeron N6210 DC SoC (1.2GHz/2.6GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + 2 x LVDS, SATA III x1, COM x 6, MiniPCIex1 , M.2 x2 (E- key+B-key), fTPM, DC-in 12V only, Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core i3-N305 OC SoC (1.8GHz/3.8GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + LVDS,COM x 4, M.2 x2 (E-key+B-key), SATA III x1, fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel N50 DC SoC (1.0GHz/3.4GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + LVDS,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel N97 DC SoC (2.0GHz/3.6GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + LVDS,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core i3-N305 OC SoC (1.8GHz/3.8GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + eDP,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel N50 DC SoC (1.0GHz/3.4GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + eDP,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Atom x7211RE DC SoC (1.0GHz/3.2GHz) onboard, w/ I226IT 2.5GbE x 2, DisplayPort x 2 + LVDS, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M- key), dTPM (2.0), DC-in (+12V-+24V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Atom x7433RE QC SoC (1.5GHz/2.7GHz) onboard, w/ I226IT 2.5GbE x 2, DisplayPort x 2 + LVDS, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M- key), dTPM (2.0), DC-in (+12V-+24V), Optional Heatsink, w/o cable kit, (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel N97 QC SoC (2.0GHz/2.9GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort x 2 + eDP, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M-key), dTPM (2.0), DC-in (+12V-+24V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel N97 QC SoC (2.0GHz/2.9GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort x 2 + eDP, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M-key), dTPM (2.0), DC-in (+12V-+24V), Right-angle type PWR connector, Optional Heatsink, w/o cable kit (IB76A-2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Atom E3815 SC SoC (1.46GHz) onboard, w/ I210IT GbE LAN + I217V GbE LAN, CRT + 24-bit LVDS + DP, SATA II x2, COMx2, MiniPCIex2, DC-in (9V-30V), iSMART function, Optional Heatsink (HSIB897-BGA), w/o cable kit (IB76-1), (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Atom E3815 SC SoC (1.46GHz) onboard, w/ I210IT GbE LAN , CRT + 24-bit LVDS + DP, SATA II x2, COMx2, MiniPCIex3, DC-in (12V only), iSMART function, Optional Heatsink (HSIB898-BGA-A) or Heat Spreader (HSIB898-BGA-1), w/o cable kit (IB76A-2), Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" SBC Intel Core i5-4300 1.9GHz N/A
Min.: 1
Mult.: 1

3.5 in Intel Core i5-4300U Core i5-4300U 1.9 GHz 16 GB 0 GB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",i5-6300U 2.4G,V/2*GL,DCin iAMT,4*COM/mPCIe (add*HS/IB75) Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Core i5-6300U Core i5-6300U 2.4 GHz 16 GB 0 GB 12 V Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1 0 C + 60 C 147 mm x 102 mm


IBASE Single Board Computers 3.5"Cel-3955U 2.0G,V/2*GL,DCin LVDS,2*COM/mPCIe (add*HS/IB75) Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1 0 C + 60 C 147 mm x 102 mm