Core i7-9850HL Single Board Computers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (THB) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Single Board Computers 4HP cPCI-6540 with Intel Core i7-9850HL and 32GBDDR4-2666 soldered memory with 2x GbE, 2x USB 3.0, 1x RJ-45 COM and single PMC/XMC site Non-Stocked
Min.: 1
Mult.: 1
6U 4HP Intel Core i7-9850HL Core i7-9850HL DP, Ethernet, RS-232/422/485, USB 3.0, VGA
ADLINK Technology Single Board Computers 4HP cPCI-6540 with Intel Core i7-9850HL and 32GBDDR4-2666 soldered memory with 2x GbE, 2x USB 3.0, 1x RJ-45 COM and single PMC/XMC site with conformal coating Non-Stocked
Min.: 1
Mult.: 1
6U 4HP Intel Core i7-9850HL Core i7-9850HL DP, Ethernet, RS-232/422/485, USB 3.0, VGA
ADLINK Technology CPCI-6540/9850HL/M32
ADLINK Technology Single Board Computers 6U CompactPCI 9th Gen Intel Xeon/Core Processor Blade with Intel 9850HL CPU, 32GB RAM, two PMC/XMC sites Non-Stocked
Min.: 1
Mult.: 1
6U 4HP Intel Core i7-9850HL Core i7-9850HL 4.1 GHz 64 GB 64 GB 3.3 V, 5 V DP, Ethernet, RS-232/422/485, USB 3.0, VGA - 20 C + 70 C 233.33 mm x 160 mm
ADLINK Technology cPCI-A3525/9850HL/M16/S128
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HL processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE ,2x USB 3.0 and onboard 128GB SSD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 1.9 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C Non-Stocked
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C