API7722SB-13

Diodes Incorporated
621-API7722SB-13
API7722SB-13

Mfr.:

Description:
Digital Isolators Digital Isolation SO-8W T&R 1K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:

Pricing (THB)

Qty. Unit Price
Ext. Price
฿55.58 ฿55.58
฿35.43 ฿354.30
฿31.82 ฿795.50
฿26.20 ฿2,620.00
฿22.85 ฿5,712.50
฿21.65 ฿10,825.00
Full Reel (Order in multiples of 1000)
฿18.17 ฿18,170.00
฿16.58 ฿66,320.00
฿15.18 ฿121,440.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Isolators
RoHS:  
API772X
SMD/SMT
SO-8W
2 Channel
Bidirectional, Unidirectional
100 Mb/S
1.5 kVAC, 2.121 kVDC
5.5 V
2.5 V
2.74 mA
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Diodes Incorporated
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 165 mW
Product: Digital Isolator
Product Type: Digital Isolators
Pulse Width: 10 ns
Pulse Width Distortion: 0.5 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

API772X Dual-Channel Digital Isolators

Diodes Incorporated API772X Dual-Channel Digital Isolators are high-performance digital isolators that offer 5000VRMS in a SO-8W (Type CJ) package per UL 1577. These digital isolators operate at a 100Mbps data rate, a 2.5V to 5.5V supply voltage range, ±150kV/μs minimum Common-Mode Transient Immunity (CMTI), and 11ns typical low propagation delay. The API772X digital isolators incorporate CMOS threshold inputs, selectable default output logic (high or low), channel direction configurations, and consume low power. These digital isolators are compliant with RoHS, lead-free, and safety certifications from VDE, UL, and CQC. The API772X digital isolators are ideal for solar inverters, motor controls, industrial automations, power in the data center/telecom equipment, grid, and electricity meters.