Diodes Incorporated

Diodes Incorporated (Nasdaq: DIOD), a Standard and Poor’s SmallCap 600 and Russell 3000 Index company, delivers high-quality semiconductor products to the world’s leading companies in the automotive, industrial, computing, consumer electronics, and communications markets. The company leverages its expanded product portfolio of analog and discrete power solutions combined with leading-edge packaging technology to meet customers’ needs. Diodes Incorporated's broad range of application-specific products and solutions-focused sales, coupled with global operations including engineering, testing, manufacturing, and customer service, enable the company to be a premier provider for high-volume, high-growth markets.
-
Diodes Incorporated DTHP60B07PT 60A Hyper-Fast Planar RectifiersFeatures a 650V reverse voltage, low forward voltage drop, and ultra-fast reverse recovery time.13/3/2569 -
Diodes Incorporated AL8859Q FlexPhase SPI Boost ControllersTwo-phase SPI-controlled boost controllers designed for high‑power, high‑efficiency applications.3/3/2569 -
Diodes Incorporated AP61406Q I2C Buck ConvertersOffers a 2.3V to 5.5V input voltage range and are selectable up to 4A.4/2/2569 -
Diodes Incorporated PI6CB332002 Fanout Clock BufferThis device is a 2-output, low-power fanout clock buffer designed for PCIe 6.0 applications.21/1/2569 -
Diodes Incorporated AP53782 USB PD DRP Controller with I2C InterfaceHighly integrated USB Type-C® PD3.1 DRP controller with I2C interface for flexible system control.5/1/2569 -
Diodes Incorporated PI2MEQX2505Q 2.5Gbps MIPI CSI-2/DSI D-PHY ReDriverFour-lane data and clock MIPI D-PHY ReDriver designed specifically for the MIPI D-PHY 1.2 protocol.26/12/2568 -
Diodes Incorporated AP53781 USB PD Dual-Role Power ControllerDesigned to support the EPR/AVS up to 28V, as well as the SPR up to 21V.15/12/2568 -
Diodes Incorporated PI6CL1001 Low Voltage LVCMOS Clock BufferFeatures level translation and supports a 1.0V to 1.8V power supply for networking applications.15/12/2568 -
Diodes Incorporated API772X Dual-Channel Digital IsolatorsHigh-performance digital isolators that offer 5000VRMS in a SO-8W (Type CJ) package per UL 1577.11/12/2568 -
Diodes Incorporated PI6CB332202/PI6CB332204 2-Input Clock MuxThis device is a low-power 2-input clock mux for PCIe 5.0/6.0 applications.14/11/2568 -
Diodes Incorporated PAMS5826 Digital Input Class-D Audio AmplifierA fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs.14/11/2568 -
Diodes Incorporated APK43070 Synchronous Buck ControllerTargeted at DC power providers and controls single- or multiple-port charging applications.10/11/2568 -
Diodes Incorporated AL58812 12-Channel Linear LED Drivers12 programmable LED channels, each with an internal 12-bit PWM for color and brightness control.5/11/2568 -
Diodes Incorporated 2N7002 N-Channel E-Mode Field Effect TransistorsOffers fast switching performance with low gate charge and 60V maximum drain-source voltage.31/10/2568 -
Diodes Incorporated DMTH64M2LPDW Dual N-Channel E-Mode MOSFETIntegrates two MOSFETs in a single PowerDI® 5mm x 6mm package with excellent thermal performance.31/10/2568 -
Diodes Incorporated 74AVC4T 4-Bit Dual Power Supply Translating BufferSupport bidirectional voltage-level shifting between two logic levels.31/10/2568 -
Diodes Incorporated 5.0SMCJ1xCA 5000W Transient Voltage SuppressorHigh-power TVS diode designed to protect sensitive electronic circuits from voltage spikes.31/10/2568 -
Diodes Incorporated AL3069Q Automotive Display LED-Backlight DriversHighly-efficient 60V boost controllers designed for automotive LED backlight applications.21/10/2568 -
Diodes Incorporated DMN1057UCA3 N-Channel Enhancement Mode MOSFETFeatures superior switching performance, ideal for high-efficiency power-management applications.21/10/2568 -
Diodes Incorporated PI2DPT1021Q Bi-directional ReTimer10Gbps USB Type-C DP1.4 Alt bi-directional ReTimer with adaptive equalizer.21/10/2568 -
Diodes Incorporated PI5USB216EQ USB 2.0 Signal ConditionerDesigned to boost signals and insert pre-emphasis to compensate for ISI in the channels.17/10/2568 -
Diodes Incorporated AP61040/AP61041 Synchronous Buck ConvertersThese devices provide high efficiency, excellent transient response, and high DC output accuracy.17/10/2568 -
Diodes Incorporated DTH1006P5 Glass Passivated Fast Recovery RectifierA 600V peak repetitive reverse voltage (VRRM) rectifier in a thermally efficient PowerDI®5 package.13/10/2568 -
Diodes Incorporated AL5958Q 48-Channel Matrix LED DriverSupports any dynamic applications from no scan to 32 scans when two or more devices are connected.9/10/2568 -
Diodes Incorporated PI2SSD3212A1 14-Bit 2:1 eMMC/DDR Signal SwitchDesigned for eMMC HS200 and HS400 bus with speeds up to 400MB/s, 1.8V or 1.2V I/Os.7/10/2568 -