RTK7CKA6M5S08002BE

Renesas Electronics
968-RTK7CKA6M5S082BE
RTK7CKA6M5S08002BE

Mfr.:

Description:
Development Boards & Kits - ARM CK-RA6M5 with PMOD-DA16600

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
฿-.--
Ext. Price:
฿-.--
Est. Tariff:
This Product Ships FREE

Pricing (THB)

Qty. Unit Price
Ext. Price
฿2,153.13 ฿2,153.13

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA6M5
Design Kits
Bulk
AI Platform Compatibility: Edge Impulse
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

CK-RA6M5 V2 Cloud Kit

Renesas Electronics CK-RA6M5 V2 Cloud Kit enables secure connection to the cloud and explores the features of the Cortex®-M33 based RA6M5 MCUs and cloud services. With Renesas’ RYZ014A LTE Cellular CAT-M1 module or the DA16600 Wi-Fi-BLE module and Ethernet network connectivity options, the kit provides a seamless cloud connectivity experience to global cloud service providers. With a Flexible Software Package (FSP), the kit has complete software stack support using FreeRTOS, Azure RTOS, and other middleware stacks. These stacks make the kit an ideal platform for efficiently developing cloud solutions and significantly reducing time-to-market. The Renesas Electronics CK-RA6M5 V2 Cloud Kit is Azure IoT plug-and-play certified, and AWS qualified, ratifying reliability.