3M PC104 & PC104 Plus Connectors

3M PC104 & PC104 Plus Connectors are designed to meet the specifications of PC/104 Embedded-PC Modules in Embedded Systems Applications. 3M offers the PC104 8-bit J1/P1 and 16-bit J2/P2 Connectors in both stack-through and non-stack-through versions with solder tail termination. The PC104 Plus Connectors' offering incorporates the PCI bus within the PCI/104 form factor, and includes the J3/P3 32-bit non-stack-through module with solder tail termination and the stack-through module with press-fit tail termination. The stack-through design meets the compact space requirements of embedded applications and provides rugged performance against shock and vibration. In addition, the self-stacking bus eliminates the need, cost, and bulk of backplanes and card cages while the relaxed bus drive (6mA) lowers power consumption (to 1W to 2W per module) and minimizes component count.

Features

  • Standard PC104 pin-and-socket connectors
  • Simple contact design to accommodate many standoff heights
  • Compact form factor and stacked design to meet tight space requirements of embedded applications
  • Self-stacking bus eliminates the need, cost and bulk of backplanes and card cages
  • Relaxed bus drive (6mA) lowers power consumption (to 1W to 2W per module) and minimizes component count
  • Stack-through design is more rugged against shock and vibration effects
  • Available in solder tail

Specifications

  • Electrical
    • 3A current rating
    • 5000MΩ min. insulation resistance
    • 20mΩ max. contact resistance
    • 1000VAC withstanding voltage
  • Physical
    • Phosphor bronze contacts 
    • Polyester Nylon-6T (UL 94V-0) housing
  • Environmental
    • -40°C to +105°C (+85°C for bus compatible version) operating temperature
    • Max Processing Temp
      • +230°C for 60 seconds
      • +260°C for 10 seconds

Applications

  • Industrial control and factory automation
  • Military/aerospace
  • Medical
  • Transportation
  • Gaming
เผยแพร่แล้ว: 2554-10-25 | อัปเดตแล้ว: 2565-03-11