3M PC104 Plus Connectors
3M PC104 Plus Connectors incorporate the PCI bus within the PCI/104 form factor. The series includes standard PC104 pin-and-socket connectors with rugged and reliable 120-contact male/female headers. The 2.54mm pitch PC104 Plus Connectors are available as primary connectors specified by J3/P3 32-bit non-stack-through module with solder tail termination and the stack-through module with press-fit tail termination.Features
- Connector for PC104 applications with support for PCI bus
- 2mm pitch connectors for high-density applications
- Available in solder tail with a unique self-stacking bus that eliminates the need/cost/bulk of backplanes and card cages
- Pin-and-socket connectors; rugged and reliable 120-contact male/female headers
- Simple contact design to accommodate many standoff heights
- Compact form factor and stacked design to meet tight space requirements of embedded applications
- Relaxed bus drive (6 mA) lowers power consumption (to 1-2 watts per module) and minimizes component count.
- Stack-through design is more rugged against shock and vibration effects
Applications
- Industrial control and factory automation
- Military/aerospace
- Medical
- Transportation
- Gaming
Specifications
- 2mm pitch
- 2A current rating
- 5,000MΩ minimum insulation resistance
- 20mΩ maximum contact resistance
- 500VAC withstanding voltage
- -40°C to +105°C operating temperature range
- Phosphor bronze contacts
- UL 94V-0 polyester nylon-6T housings
Connector Options
View Results ( 2 ) Page
| Part Number | Description | Datasheet |
|---|---|---|
| 5P03-2012-DA | PC/104 Connectors 120P SOLDER TAIL 2.8MM PC104 | ![]() |
| 5P03-2021-DA | PC/104 Connectors 120P PRESS-FIT TAIL 12.4MM PC104 | ![]() |
Published: 2562-08-22
| Updated: 2566-05-16