YAGEO XSemi Power MOSFETs

YAGEO XSemi Power MOSFETs use advanced processing techniques for low on-resistance, efficiency, and cost-effectiveness. YAGEO XSemi Power MOSFETs are available in different packages to fit application needs. Packages available for the device are widely used for commercial and industrial applications.

Features

  • Low gate charge
  • Fast switching performance
  • Surface mount package
  • RoHS compliant and Halogen-free

Applications

  • Commercial and industrial applications
  • Low voltage applications
  • DC/DC converters
Published: 2566-04-17 | Updated: 2568-03-24