Würth Elektronik WE-TDC Coupled Inductors

Würth Elektronik WE-TDC Coupled Inductors are designed for DC/DC converters with SEPIC, ZETA, Ćuk, and non-isolated flyback topologies. The WE-TDC series is available in an 8mm x 8mm package with a standard 4mm height or a low 2mm profile. Other features include low leakage inductance, low losses, and high current capabilities. Würth Elektronik WE-TDC Coupled Inductors have an operating temperature of -40°C to +125°C and magnetically shielded housing. This series is suitable for applications such as industrial, metering, and medical devices as well as battery-powered mobile devices.

Features

  • NiZn core material
  • Magnetic shielded allows low leakage field
  • 8mm x 8mm case
  • 2mm or 4mm height
  • -40°C to +125°C operating temperature range
  • 1:1 transformer
  • Low self-losses
  • Higher self-resonant frequency
  • Low leakage inductance
  • Coupled inductor with two identical windings
  • Recommended solder profile: Reflow

Applications

  • Non-isolated flyback converters
  • Buck or boost with auxiliary winding
  • Buck-boost, SEPIC, ZETA, and Ćuk converters
  • Switching regulators with second, unregulated output voltage
เผยแพร่แล้ว: 2555-02-09 | อัปเดตแล้ว: 2565-12-02