Wolfspeed WolfPACK™ Silicon-Carbide Power Modules

Wolfspeed WolfPACK™ Silicon-Carbide Power Modules are available in half-bridge, full-bridge, six-pack (three-phase), and T-type configurations, all with the option of pre-applied Honeywell™ Thermal Interface Material (TIM). Suitable for medium power (10kW to 100kW+) designs, the modules offer a small footprint that allows the development of more compact, scalable solutions. The packages are pin-compatible replacements for existing silicon-based modules, enabling the possibility for drop-in system updates.

Selecting WolfPACK modules with pre-applied TIM lowers the Tj by up to 40°C or increases the current by up to 60% compared to standard thermal grease. Full-bridge configuration modules are ideal for isolated DC-DC converters within level 3 fast chargers, industrial power supplies, and energy storage systems.

Features

  • Versatile, industry-standard housing with multiple configurations and topologies
  • Press-fit pins and flexible metal spring mounting to speed time to market with simple system implementation
  • Optional pre-applied Honeywell TIM
  • Lower weight and decreased footprint compared to traditional modules with baseplate and screw terminals
  • Reduced assembly cost compared with automatic soldering
  • Gen 4 options available

Applications

  • Electric vehicle fast charging
  • Standard and uninterruptible power supplies
  • Industrial power solutions
  • Induction heating and welding
  • Solar and renewable energy
  • Grid infrastructure applications
  • Industrial motor drives

Videos

Dimensions & Pin Designations

Mechanical Drawing - Wolfspeed WolfPACK™ Silicon-Carbide Power Modules
Published: 2564-01-14 | Updated: 2568-02-24